Microchip 450 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1223CI1-60M00000
- RS Stock No.:
- 838-790
- Mfr. Part No.:
- DSC1223CI1-60M00000
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 unit)*
€1.39
(exc. VAT)
€1.71
(inc. VAT)
In Stock
- 550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.39 |
*price indicative
- RS Stock No.:
- 838-790
- Mfr. Part No.:
- DSC1223CI1-60M00000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 450MHz | |
| Frequency Stability | 20 ppm | |
| Frequency Tolerance | 20 ppm | |
| Packaging | Tube | |
| Mount Type | Surface | |
| Output Level | LVDS | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Maximum Operating Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 850μm | |
| Minimum Operating Supply Voltage | 2.25V | |
| Standards/Approvals | MIL-STD 883 | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Series | DSC1123 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 450MHz | ||
Frequency Stability 20 ppm | ||
Frequency Tolerance 20 ppm | ||
Packaging Tube | ||
Mount Type Surface | ||
Output Level LVDS | ||
Package Type VDFN | ||
Pin Count 6 | ||
Maximum Operating Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Height 850μm | ||
Minimum Operating Supply Voltage 2.25V | ||
Standards/Approvals MIL-STD 883 | ||
Width 2.5mm | ||
Length 3.2mm | ||
Series DSC1123 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip High performance CMOS MEMS oscillator offers exceptional stability and accuracy across a wide frequency range. Designed for demanding applications, it replaces traditional quartz technologies with superior reliability and efficiency.
Operates within a wide frequency range of 2.5 MHz to 170 MHz
Delivers low RMS phase jitter of 650 femtoseconds typical
Features high stability with variations of ±20 ppm to ±50 ppm
Functions effectively across a wide temperature range of -40°C to +125°C
Related links
- Microchip 450 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1223CL3-72M00000
- Microchip 450 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1223CL3-74M25000
- Microchip 125 MHz Oscillator, 6-Pin VDFN ±20 ppm ±20 ppm DSA1221NA3-125M0000VAO
- Microchip 170 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1221CA3-125M0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1123CI3-156.2500
- Microchip 170 MHz Oscillator, 6-Pin VDFN 20 ppm ±20 ppm DSC1121DM3-025.0000
- Microchip 125 MHz Oscillator, 6-Pin VDFN ±20 ppm ±20 ppm DSA1101DA3-125.0000VAO
- Microchip 25 MHz Oscillator, 6-Pin VDFN ±20 ppm ±20 ppm DSA1101DL3-025.0000VAO
