Microchip 32.768 MHz Oscillator, 4-Pin VFLGA ±50 ppm ±50 ppm DSA6001ML1B-032K768VAO
- RS Stock No.:
- 631-233
- Mfr. Part No.:
- DSA6001ML1B-032K768VAO
- Manufacturer:
- Microchip
Subtotal (1 box of 1000 units)*
€738.00
(exc. VAT)
€908.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | €0.738 | €738.00 |
*price indicative
- RS Stock No.:
- 631-233
- Mfr. Part No.:
- DSA6001ML1B-032K768VAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 32.768MHz | |
| Frequency Stability | ±50 ppm | |
| Frequency Tolerance | ±50 ppm | |
| Output Level | LVCMOS | |
| Mount Type | Surface | |
| Package Type | VFLGA | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | DSA60xx | |
| Standards/Approvals | No | |
| Minimum Operating Supply Voltage | 1.71V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 32.768MHz | ||
Frequency Stability ±50 ppm | ||
Frequency Tolerance ±50 ppm | ||
Output Level LVCMOS | ||
Mount Type Surface | ||
Package Type VFLGA | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series DSA60xx | ||
Standards/Approvals No | ||
Minimum Operating Supply Voltage 1.71V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip MEMS oscillators combines industry leading low power consumption, ultra small packages with exceptional frequency stability, and jitter performance over temperature. The single output of this DSA60xx MEMS oscillators are excellent choices for use as clock references in automotive applications in which small size, low power consumption, and long term reliability are paramount. The device family is Automotive Grade and AEC-Q100 qualified.
Excellent shock and vibration immunity
Lead free and RoHS compliant
Ultra low power consumption
Ultra small footprints
Related links
- Microchip 80 MHz Oscillator, 4-Pin VFLGA ±50 ppm ±50 ppm DSA6011MA1B-032K768VAO
- Microchip 0.032768 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSA6001ML1B-032K768TVAO
- Microchip 32.768 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSA6011AL1B-032K768VAO
- Microchip 50 MHz Oscillator, 4-Pin VFLGA ±50 ppm ±50 ppm DSA6101HA1B-050.0000VAO
- Microchip 50 MHz Oscillator, 4-Pin VFLGA ±50 ppm ±50 ppm DSA6111HA1B-050.0000VAO
- Microchip 50 MHz Oscillator, 4-Pin VFLGA ±50 ppm ±50 ppm DSA6111MA1B-050.0000VAO
- Microchip 0.0327 MHz MEMS Oscillator, 4-Pin VFLGA ±50 ppm DSC6011MA1B-032K768
- Microchip 32.768 MHz Oscillator, 4-Pin VFLGA ±20 ppm ±20 ppm DSA6003MI3B-032K768VAO
