Microchip 32.768 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSA6011AL1B-032K768VAO
- RS Stock No.:
- 631-236
- Mfr. Part No.:
- DSA6011AL1B-032K768VAO
- Manufacturer:
- Microchip
Subtotal (1 box of 800 units)*
€735.20
(exc. VAT)
€904.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 800 + | €0.919 | €735.20 |
*price indicative
- RS Stock No.:
- 631-236
- Mfr. Part No.:
- DSA6011AL1B-032K768VAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 32.768MHz | |
| Frequency Tolerance | ±50 ppm | |
| Frequency Stability | ±50 ppm | |
| Mount Type | Surface | |
| Output Level | LVCMOS | |
| Package Type | VDFN | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.5mm | |
| Series | DSA60xx | |
| Width | 2mm | |
| Minimum Operating Supply Voltage | 1.71V | |
| Standards/Approvals | Lead (Pb) Free, MIL-STD-883, RoHS | |
| Height | 790μm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 32.768MHz | ||
Frequency Tolerance ±50 ppm | ||
Frequency Stability ±50 ppm | ||
Mount Type Surface | ||
Output Level LVCMOS | ||
Package Type VDFN | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 2.5mm | ||
Series DSA60xx | ||
Width 2mm | ||
Minimum Operating Supply Voltage 1.71V | ||
Standards/Approvals Lead (Pb) Free, MIL-STD-883, RoHS | ||
Height 790μm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip MEMS oscillators combines industry leading low power consumption, ultra small packages with exceptional frequency stability, and jitter performance over temperature. The single output of this DSA60xx MEMS oscillators are excellent choices for use as clock references in automotive applications in which small size, low power consumption, and long term reliability are paramount. The device family is Automotive Grade and AEC-Q100 qualified.
Excellent shock and vibration immunity
Lead free and RoHS compliant
Ultra low power consumption
Ultra small footprints
Related links
- Microchip 32.768 MHz Oscillator, 4-Pin VFLGA ±50 ppm ±50 ppm DSA6001ML1B-032K768VAO
- Microchip 32.768 MHz Oscillator, 4-Pin VLGA ±25 ppm ±25 ppm DSA6003JI2B-032K768VAO
- Microchip 32.768 MHz Oscillator, 4-Pin VLGA ±20 ppm ±20 ppm DSA6101JL3B-032K768VAO
- Microchip 32.768 MHz Oscillator, 4-Pin VFLGA ±20 ppm ±20 ppm DSA6003MI3B-032K768VAO
- Microchip 32.768 MHz Oscillator, 4-Pin VLGA ±25 ppm ±25 ppm DSA6001JA2B-032K768VAO
- Microchip 32.768 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1001CI5-032.7680
- Microchip 0.032768 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm DSA6011AL1B-032K768TVAO
- Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DI5-025.0000
