Microchip 20 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1101DA2-020.0000VAO
- RS Stock No.:
- 631-384
- Mfr. Part No.:
- DSA1101DA2-020.0000VAO
- Manufacturer:
- Microchip
Subtotal (1 box of 700 units)*
€792.40
(exc. VAT)
€974.40
(inc. VAT)
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 700 + | €1.132 | €792.40 |
*price indicative
- RS Stock No.:
- 631-384
- Mfr. Part No.:
- DSA1101DA2-020.0000VAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 20MHz | |
| Frequency Stability | ±25 ppm | |
| Frequency Tolerance | ±25 ppm | |
| Output Level | LVCMOS | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.63V | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Standards/Approvals | AEC-Q100, RoHS, MIL-STD-883 | |
| Minimum Operating Supply Voltage | 2.25V | |
| Series | DSA11 | |
| Height | 950μm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 20MHz | ||
Frequency Stability ±25 ppm | ||
Frequency Tolerance ±25 ppm | ||
Output Level LVCMOS | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.63V | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Standards/Approvals AEC-Q100, RoHS, MIL-STD-883 | ||
Minimum Operating Supply Voltage 2.25V | ||
Series DSA11 | ||
Height 950μm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Low jitter automotive oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.
Qualified to MIL STD 883
20x better MTF than quartz oscillators
Low current consumption
Supply range of 2.25V to 3.6V
Standby and output enable function
Lead free and RoHS compliant
Related links
- Microchip 20 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSA1101DA2-020.0000TVAO
- Microchip 460 MHz Oscillator, 6-Pin VDFN 25 ppm 25 ppm DSC1123CL2-074.2500
- Microchip 156.25 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1204CL2-156M2500VAO
- Microchip 100 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1224CL2-100M0000VAO
- Microchip 170 MHz Oscillator, 6-Pin VDFN 25 ppm 25 ppm DSC1221CI2-80M00000
- Microchip 460 MHz Oscillator, 6-Pin VDFN 25 ppm 25 ppm DSC1123AI2-300.0000
- Microchip 156.25 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1223DL2-156M2500VAO
- Microchip 24 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1124DL2-024.0000VAO
