Microchip 170 MHz Oscillator, 6-Pin VDFN 25 ppm 25 ppm DSC1221CI2-80M00000
- RS Stock No.:
- 838-786
- Mfr. Part No.:
- DSC1221CI2-80M00000
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 unit)*
€0.89
(exc. VAT)
€1.09
(inc. VAT)
In Stock
- 880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.89 |
*price indicative
- RS Stock No.:
- 838-786
- Mfr. Part No.:
- DSC1221CI2-80M00000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 170MHz | |
| Frequency Stability | 25 ppm | |
| Frequency Tolerance | 25 ppm | |
| Packaging | Tube | |
| Mount Type | Surface | |
| Output Level | CMOS | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Maximum Operating Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Supply Voltage | 2.25V | |
| Length | 3.2mm | |
| Series | DSC1123 | |
| Standards/Approvals | MIL-STD 883 | |
| Width | 2.5mm | |
| Height | 850μm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 170MHz | ||
Frequency Stability 25 ppm | ||
Frequency Tolerance 25 ppm | ||
Packaging Tube | ||
Mount Type Surface | ||
Output Level CMOS | ||
Package Type VDFN | ||
Pin Count 6 | ||
Maximum Operating Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Supply Voltage 2.25V | ||
Length 3.2mm | ||
Series DSC1123 | ||
Standards/Approvals MIL-STD 883 | ||
Width 2.5mm | ||
Height 850μm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip High performance CMOS MEMS oscillator provides exceptionally stable clock generation over a wide frequency range, ensuring reliability in various demanding applications.
Wide frequency range from 2.5 MHz to 170 MHz
Low RMS phase jitter of 650 fs, enhancing performance
High stability options of ±20 ppm, ±25 ppm, and ±50 ppm
Temperature ranges from –40°C to +125°C for versatile applications
Related links
- Microchip 170 MHz Oscillator, 4-Pin VDFN 25 ppm 25 ppm DSC1522CI2A-80M00000
- Microchip 170 MHz Oscillator, 6-Pin VDFN 25 ppm 25 ppm DSC1221CL2-125M0000
- Microchip 170 MHz Oscillator, 6-Pin VDFN 20 ppm ±25 ppm DSC1121NI2-020.0000
- Microchip 170 MHz Oscillator, 4-Pin VDFN 25 ppm 25 ppm DSC1525MA2A-25M00000
- Microchip 170 MHz Oscillator, 4-Pin VDFN 25 ppm 25 ppm DSC1522MI2A-36M00000
- Microchip 80 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSC1221CI2-80M00000T
- Microchip 460 MHz Oscillator, 6-Pin VDFN 25 ppm 25 ppm DSC1123CL2-074.2500
- Microchip 156.25 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1204CL2-156M2500VAO
