Microchip 100 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6102JI2B-100.0000
- RS Stock No.:
- 724-946
- Mfr. Part No.:
- DSC6102JI2B-100.0000
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 box of 1260 units)*
€725.76
(exc. VAT)
€892.08
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1260 + | €0.576 | €725.76 |
*price indicative
- RS Stock No.:
- 724-946
- Mfr. Part No.:
- DSC6102JI2B-100.0000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 100MHz | |
| Frequency Stability | ±25 ppm | |
| Packaging | Tube Pack | |
| Mount Type | Surface | |
| Output Level | CMOS | |
| Package Type | VLGA | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | DSC6102 | |
| Width | 2mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Supply Voltage | 1.71V | |
| Height | 840μm | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 100MHz | ||
Frequency Stability ±25 ppm | ||
Packaging Tube Pack | ||
Mount Type Surface | ||
Output Level CMOS | ||
Package Type VLGA | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series DSC6102 | ||
Width 2mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Supply Voltage 1.71V | ||
Height 840μm | ||
Length 2.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Ultra-Small Ultra-Low Power MEMS Oscillator combines the industry leading low power consumption and ultra-small packages with exceptional frequency stability and jitter performance over temperature. The single-output oscillators are excellent choices for use as clock references in small, battery-powered devices such as wearable and Internet of Things (IoT) devices in which small size, low power consumption, and long-term reliability are paramount.
Wide Frequency Range from 3.5 kHz to 100 MHz
Ultra-Low Power Consumption of 3 mA/1 μA
High Stability: ±20 ppm, ±25 ppm, ±50 ppm
VLGA package
Related links
- Microchip 100 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6111JI2B-100.0000
- Microchip 100 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6101JI2B-100.0000
- Microchip 100 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6111MI2B-100.0000
- Microchip 100 MHz MEMS Oscillator, 4-Pin VLGA 25 ppm DSA6301JA2AB-025.0000TVAO
- Microchip 100 MHz MEMS Oscillator, 4-Pin VLGA ±50 ppm DSC6101MI1B-100.0000
- Microchip 12.28 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6011JI2B-012.2880
- Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA 25 ppm DSA6142JL2B-025.0000TVAO
- Microchip 48 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6011JI2B-048.0000
