Microchip 100 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6111JI2B-100.0000

Image representative of range

Subtotal (1 box of 1260 units)*

€725.76

(exc. VAT)

€892.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1260 +€0.576€725.76

*price indicative

RS Stock No.:
725-205
Mfr. Part No.:
DSC6111JI2B-100.0000
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MEMS Oscillator

Maximum Output Frequency

100MHz

Frequency Stability

±25 ppm

Packaging

Tube Pack

Mount Type

Surface

Output Level

CMOS

Package Type

VLGA

Pin Count

4

Maximum Operating Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

840μm

Standards/Approvals

RoHS

Width

2mm

Length

2.5mm

Series

DSC6111

Minimum Operating Supply Voltage

1.71V

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Ultra-Small Ultra-Low Power MEMS Oscillator combines the industry leading low power consumption and ultra-small packages with exceptional frequency stability and jitter performance over temperature. The single-output oscillators are excellent choices for use as clock references in small, battery-powered devices such as wearable and Internet of Things (IoT) devices in which small size, low power consumption, and long-term reliability are paramount.

Wide Frequency Range from 3.5 kHz to 100 MHz

Ultra-Low Power Consumption of 3 mA/1 μA

High Stability: ±20 ppm, ±25 ppm, ±50 ppm

VLGA package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy