Microchip 10 MHz MEMS Oscillator, 4-Pin VDFN ±20 ppm DSA1522CA3A-10M00000VAO

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.12

(exc. VAT)

€1.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 660 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.12
10 - 24€1.08
25 - 99€1.06
100 - 499€0.90
500 +€0.88

*price indicative

RS Stock No.:
732-136
Mfr. Part No.:
DSA1522CA3A-10M00000VAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MEMS Oscillator

Maximum Output Frequency

10MHz

Frequency Stability

±20 ppm

Packaging

SMD

Mount Type

Surface

Output Level

CMOS

Package Type

VDFN

Pin Count

4

Maximum Operating Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

900μm

Length

3.2mm

Series

DSA

Width

2.5mm

Standards/Approvals

RoHS Compliant

Minimum Operating Supply Voltage

1.8V

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Low-Power Low-Jitter CMOS MEMS Oscillator provides highly stable clock output Ideal for various automotive applications. With a wide operational frequency range, it ensures superior performance within stringent power and temperature conditions.

Automotive AEC-Q100 qualified for reliability in demanding environments

Frequency range from 2.3 MHz to 125 MHz, facilitating versatile application needs

Exceptional total stability over temperature with ±25 ppm for reliable timing

Low phase jitter performance of 1 ps typical enhances signal integrity

Standby mode optimises battery life during inactive periods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy