Microchip 170 MHz MEMS Oscillator, 4-Pin VDFN 25 ppm 20 ppm DSC1500BA3A-PROG
- RS Stock No.:
- 644-318
- Mfr. Part No.:
- DSC1500BA3A-PROG
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.42
(exc. VAT)
€7.90
(inc. VAT)
In Stock
- 790 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.284 | €6.42 |
| 50 - 245 | €1.13 | €5.65 |
| 250 - 495 | €1.016 | €5.08 |
| 500 + | €0.852 | €4.26 |
*price indicative
- RS Stock No.:
- 644-318
- Mfr. Part No.:
- DSC1500BA3A-PROG
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 170MHz | |
| Frequency Tolerance | 25 ppm | |
| Frequency Stability | 20 ppm | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 1.71V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | -40°C | |
| Minimum Operating Supply Voltage | 3.63V | |
| Width | 3.2mm | |
| Standards/Approvals | No | |
| Series | DSC1500 | |
| Length | 5mm | |
| Height | 890μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 170MHz | ||
Frequency Tolerance 25 ppm | ||
Frequency Stability 20 ppm | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 1.71V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature -40°C | ||
Minimum Operating Supply Voltage 3.63V | ||
Width 3.2mm | ||
Standards/Approvals No | ||
Series DSC1500 | ||
Length 5mm | ||
Height 890μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip MEMS oscillator which offers excellent jitter and stability performance at a very low power over a wide range of supply voltage (1.71V to 3.63V) and temperature (–40°C to +125°C). The device operates from 2.3 MHz to 170 MHz with 2.5V and 3.3V supply voltage and from 2.3 MHz to 125 MHz with 1.8V supply voltage. The devices incorporate an all-silicon resonator that is extremely robust. A MEMS-based design allows for a higher level of reliability, making the DSC1500 ideal for rugged, industrial, and portable applications where stress, shock, and vibrations can damage quartz crystal-based systems.
MIL-STD 883 Shock and Vibration Resistant
Lead-Free and RoHS-Compliant
For AEC-Q100 qualified, refer to DSA1500 Family
Low Phase Jitter (1 ps Typical)
Standby Mode for Battery Life Saving
Related links
- Microchip 170 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1500CA1A-PROG
- Microchip 170 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1500BA1A-PROG
- Microchip 170 MHz Oscillator, 4-Pin VDFN 20 ppm 20 ppm DSC1522JI3A-8M192000
- Microchip 170 MHz Oscillator, 4-Pin VDFN ±50 ppm DSC1500BA3A-PROGB
- Microchip 170 MHz Oscillator, 4-Pin VDFN 25 ppm 25 ppm DSC1525MA2A-25M00000
- Microchip 170 MHz Oscillator, 4-Pin VDFN 25 ppm 25 ppm DSC1522CI2A-80M00000
- Microchip 170 MHz Oscillator, 4-Pin VDFN 25 ppm 25 ppm DSC1522MI2A-36M00000
- Microchip 170 MHz Oscillator, 6-Pin VDFN 20 ppm ±20 ppm DSC1121DM3-025.0000
