Microchip 27 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm DSC1501MI1A-27M00000T
- RS Stock No.:
- 827-504
- Mfr. Part No.:
- DSC1501MI1A-27M00000T
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 box of 2000 units)*
€1,370.00
(exc. VAT)
€1,686.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2000 + | €0.685 | €1,370.00 |
*price indicative
- RS Stock No.:
- 827-504
- Mfr. Part No.:
- DSC1501MI1A-27M00000T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 27MHz | |
| Frequency Stability | 50 ppm | |
| Mount Type | Surface | |
| Packaging | Tape and Reel | |
| Output Level | LVCMOS | |
| Package Type | VDFN | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Supply Voltage | 2.25V | |
| Length | 7mm | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Series | DSC1501 | |
| Height | 850μm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 27MHz | ||
Frequency Stability 50 ppm | ||
Mount Type Surface | ||
Packaging Tape and Reel | ||
Output Level LVCMOS | ||
Package Type VDFN | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Supply Voltage 2.25V | ||
Length 7mm | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Series DSC1501 | ||
Height 850μm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip MEMS Oscillator delivers exceptional low-power performance and minimal jitter, ensuring reliable frequency output across a wide voltage spectrum. With a Compact design, it is Ideal for various electronic applications requiring precision timing.
Operates from 2.3 MHz to 170 MHz with 2.5V and 3.3V supply voltage
Exceptional total stability over temperature ranging from -40°C to +125°C
Low phase jitter of 1 ps typical for high signal integrity
Robust MEMS-based design ensures high reliability under stress
Related links
- Microchip 27 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSC1522MI1A-27M00000T
- Microchip 27 MHz MEMS Oscillator, 6-Pin VDFN 50 ppm DSC1123DI1-027.0000T
- Microchip 27 MHz Oscillator, 4-Pin VDFN ±50 ppm DSC1001BI1-027.0000
- Microchip 27 MHz Oscillator, 4-Pin VDFN ±50 ppm DSC1001CL1-027.0000
- Microchip 27 MHz Oscillator, 4-Pin VDFN ±50 ppm DSC1001CI1-027.0000
- Microchip 27 MHz Oscillator, 4-Pin VDFN ±50 ppm DSC1001BL1-027.0000
- Microchip 27 MHz Oscillator, 4-Pin VDFN ±50 ppm DSC1001DI1-027.0000
- Microchip 27 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6011JI2B-027.0000
