Microchip 27 MHz MEMS Oscillator, 6-Pin VDFN 50 ppm DSC1123DI1-027.0000T

Image representative of range

Subtotal (1 reel of 1000 units)*

€1,248.00

(exc. VAT)

€1,535.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.248€1,248.00

*price indicative

RS Stock No.:
827-463
Mfr. Part No.:
DSC1123DI1-027.0000T
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MEMS Oscillator

Maximum Output Frequency

27MHz

Frequency Stability

50 ppm

Packaging

Tape and Reel

Mount Type

Surface

Output Level

LVDS

Package Type

VDFN

Pin Count

6

Maximum Operating Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

DSC1123

Length

2.5mm

Height

850μm

Minimum Operating Supply Voltage

2.25V

Standards/Approvals

RoHS

Width

2mm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip LVDS Oscillator delivers low-jitter precision timing solutions Ideal for various applications. It employs Advanced MEMS technology for enhanced stability and reliability in demanding environments.

Low RMS Phase Jitter: <lt/>1 ps (typ.) for superior signal integrity

High Stability: Choose from ±10 ppm, ±20 ppm, ±25 ppm, and ±50 ppm options to match design needs

Wide Temperature Range: Operates from -40°C to +85°C, suitable for diverse environments

Standby Feature: Supports complete power-down via the EN pin for energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy