Microchip 33.55443 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm DSC1502BI1A-33M55443T
- RS Stock No.:
- 827-505
- Mfr. Part No.:
- DSC1502BI1A-33M55443T
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 reel of 1000 units)*
€756.00
(exc. VAT)
€930.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.756 | €756.00 |
*price indicative
- RS Stock No.:
- 827-505
- Mfr. Part No.:
- DSC1502BI1A-33M55443T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 33.55443MHz | |
| Frequency Stability | 50 ppm | |
| Mount Type | Surface | |
| Output Level | LVCMOS | |
| Packaging | Tape and Reel | |
| Package Type | VDFN | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | DSC1502 | |
| Length | 5mm | |
| Minimum Operating Supply Voltage | 2.5V | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Height | 850μm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 33.55443MHz | ||
Frequency Stability 50 ppm | ||
Mount Type Surface | ||
Output Level LVCMOS | ||
Packaging Tape and Reel | ||
Package Type VDFN | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series DSC1502 | ||
Length 5mm | ||
Minimum Operating Supply Voltage 2.5V | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
Height 850μm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip MEMS Oscillator delivers exceptional low-power performance and minimal jitter, ensuring reliable frequency output across a wide voltage spectrum. With a Compact design, it is Ideal for various electronic applications requiring precision timing.
Operating voltage ranges from 1.8V to 3.3V for flexibility in application
Provides exceptional total stability over temperature, ensuring reliable performance
Offers a low phase jitter of 1 ps typical, enhancing signal integrity
Compact 2.5 mm x 2.0 mm package optimises space in electronic designs
Related links
- Microchip 33.55443 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm DSC1522BI1A-33M55443T
- Microchip 33.55443 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm DSC1521BI1A-33M55443T
- Microchip 33.55443 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm DSC1501BI1A-33M55443T
- Microchip 170 MHz Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1502BI1A-33M55443
- Microchip 170 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1500CA1A-PROG
- Microchip 170 MHz MEMS Oscillator, 4-Pin VDFN ±50 ppm 50 ppm DSC1500BA1A-PROGB
- Microchip 170 MHz MEMS Oscillator, 4-Pin VDFN ±50 ppm 50 ppm DSC1500BA1A-PROGT
- Microchip 170 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1500BA1A-PROG
