Microchip 170 MHz Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1502BI1A-33M55443
- RS Stock No.:
- 838-800
- Mfr. Part No.:
- DSC1502BI1A-33M55443
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 unit)*
€0.78
(exc. VAT)
€0.96
(inc. VAT)
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.78 |
*price indicative
- RS Stock No.:
- 838-800
- Mfr. Part No.:
- DSC1502BI1A-33M55443
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 170MHz | |
| Frequency Stability | 50 ppm | |
| Frequency Tolerance | 50 ppm | |
| Packaging | Tube | |
| Mount Type | Surface | |
| Output Level | CMOS | |
| Package Type | VDFN | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | DSC1123 | |
| Minimum Operating Supply Voltage | 2.25V | |
| Length | 5mm | |
| Standards/Approvals | MIL-STD 883 | |
| Width | 3.2mm | |
| Height | 850μm | |
| Automotive Standard | AEC-Q | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 170MHz | ||
Frequency Stability 50 ppm | ||
Frequency Tolerance 50 ppm | ||
Packaging Tube | ||
Mount Type Surface | ||
Output Level CMOS | ||
Package Type VDFN | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series DSC1123 | ||
Minimum Operating Supply Voltage 2.25V | ||
Length 5mm | ||
Standards/Approvals MIL-STD 883 | ||
Width 3.2mm | ||
Height 850μm | ||
Automotive Standard AEC-Q | ||
- COO (Country of Origin):
- TH
The Microchip Low power MEMS oscillator designed for high stability and low jitter. Its Compact form factor makes it suitable for various applications while delivering exceptional performance across a wide voltage range.
Operates from 2.3 MHz to 170 MHz with a supply voltage of 2.5V or 3.3V
Provides exceptional total stability over temperature ranges from –40°C to +125°C
Delivers low phase jitter of 1 ps typical, ensuring high signal integrity
Incorporates a robust MEMS-based design for increased reliability in demanding environments
Related links
- Microchip 170 MHz Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1522BI1A-33M55443
- Microchip 170 MHz Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1521BI1A-33M55443
- Microchip 170 MHz Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1522MI1A-27M00000
- Microchip 170 MHz Oscillator, 4-Pin VDFN ±50 ppm DSC1500BA3A-PROGB
- Microchip 170 MHz Oscillator, 4-Pin VLGA 50 ppm 50 ppm DSC1501BI1A-33M55443
- Microchip 170 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1121CM1-050.0000
- Microchip 170 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm DSC1500CA1A-PROGB
- Microchip 170 MHz Oscillator, 6-Pin VDFN 50 ppm 50 ppm DSC1223NI1-60M00000
