Microchip 460 MHz Oscillator, 6-Pin VDFN 50 ppm 50 ppm DSC1123DI1-026.0000

Image representative of range

Subtotal (1 unit)*

€1.25

(exc. VAT)

€1.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.25

*price indicative

RS Stock No.:
838-779
Mfr. Part No.:
DSC1123DI1-026.0000
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

460MHz

Frequency Tolerance

50 ppm

Frequency Stability

50 ppm

Packaging

Tube

Output Level

LVDS

Mount Type

Surface

Package Type

VDFN

Pin Count

6

Maximum Operating Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

2.5mm

Height

850μm

Width

2mm

Standards/Approvals

MIL-STD 883

Minimum Operating Supply Voltage

2.25V

Series

DSC1123

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Oscillator delivers superior performance with low jitter functionality for a variety of Advanced applications, ensuring precise timing with a wide operating range.

Low RMS phase jitter of less than 1 ps (typ.) ensures high timing accuracy

Excellent frequency stability of ±25 ppm enhances reliability across conditions

Wide operating temperature range from -40°C to +85°C for diverse environments

Standby feature allows for complete power down when required, promoting energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy