Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1123DL1-125.0000
- RS Stock No.:
- 732-161
- Mfr. Part No.:
- DSC1123DL1-125.0000
- Manufacturer:
- Microchip
Image representative of range
Get a bulk buy discount
Add 10 more to save €0.30
View bulk pricing optionsSubtotal (1 unit)*
€1.40
(exc. VAT)
€1.72
(inc. VAT)
In Stock
- Plus 560 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.40 | - |
| 10 - 24 | €1.37 | €0.30 |
| 25 - 99 | €1.34 | €1.50 |
| 100 - 499 | €1.14 | €26.00 |
| 500 + | €1.11 | €145.00 |
*price indicative
- RS Stock No.:
- 732-161
- Mfr. Part No.:
- DSC1123DL1-125.0000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 460MHz | |
| Frequency Stability | ±50 ppm | |
| Frequency Tolerance | ±50 ppm | |
| Packaging | Tape and Reel | |
| Output Level | LVDS | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.63V | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Supply Voltage | 2.25V | |
| Length | 5mm | |
| Height | 850μm | |
| Width | 3.2mm | |
| Series | DSC1103/23 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 460MHz | ||
Frequency Stability ±50 ppm | ||
Frequency Tolerance ±50 ppm | ||
Packaging Tape and Reel | ||
Output Level LVDS | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.63V | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Supply Voltage 2.25V | ||
Length 5mm | ||
Height 850μm | ||
Width 3.2mm | ||
Series DSC1103/23 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip High performance oscillator delivers exceptional precision and stability, designed for reliable timing in various applications. It operates efficiently across a broad frequency range, enabling superior clock performance.
Low RMS phase jitter of less than 1 ps for superior timing accuracy
Wide operating temperature range from –40°C to +85°C, ensuring versatile deployment
High stability with options of ±10 ppm, ±20 ppm, ±25 ppm, and ±50 ppm
Low current consumption providing efficient power management
Available in compact, industry-standard footprints for easy integration
Related links
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1123BL2-125.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1123BL5-125.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1103NI2-125.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN 50 ppm ±50 DSC1122NI1-078.1250
- Microchip 460 MHz Oscillator, 6-Pin VDFN 50 ppm 50 ppm DSC1123DI1-026.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN 50 ppm 50 ppm DSC1123DI1-027.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1103BI2-135.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1103CI5-300.0000
