Microchip 170 MHz Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1521BI1A-33M55443
- RS Stock No.:
- 838-801
- Mfr. Part No.:
- DSC1521BI1A-33M55443
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 unit)*
€0.78
(exc. VAT)
€0.96
(inc. VAT)
Temporarily out of stock
- Shipping from 29 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.78 |
*price indicative
- RS Stock No.:
- 838-801
- Mfr. Part No.:
- DSC1521BI1A-33M55443
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 170MHz | |
| Frequency Stability | 50 ppm | |
| Frequency Tolerance | 50 ppm | |
| Output Level | CMOS | |
| Packaging | Tube | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.2mm | |
| Minimum Operating Supply Voltage | 2.25V | |
| Series | DSC1123 | |
| Height | 850μm | |
| Length | 5mm | |
| Standards/Approvals | MIL-STD 883 | |
| Automotive Standard | AEC-Q | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 170MHz | ||
Frequency Stability 50 ppm | ||
Frequency Tolerance 50 ppm | ||
Output Level CMOS | ||
Packaging Tube | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.6V | ||
Maximum Operating Temperature 85°C | ||
Width 3.2mm | ||
Minimum Operating Supply Voltage 2.25V | ||
Series DSC1123 | ||
Height 850μm | ||
Length 5mm | ||
Standards/Approvals MIL-STD 883 | ||
Automotive Standard AEC-Q | ||
- COO (Country of Origin):
- TH
The Microchip Low power MEMS oscillator designed for precise frequency generation across a wide range. It excels in achieving minimal jitter and enhanced stability, ensuring reliable performance in various applications.
Operates from 2.3 MHz to 170 MHz with 2.5V and 3.3V supply voltages
Exceptional total stability over temperature from -40°C to +125°C
Typical low phase jitter of 1 ps ensures accurate signal integrity
Compact package sizes provide design flexibility for space-constrained applications
Related links
- Microchip 170 MHz Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1522BI1A-33M55443
- Microchip 170 MHz Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1502BI1A-33M55443
- Microchip 170 MHz Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1522MI1A-27M00000
- Microchip 170 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1500CA1A-PROG
- Microchip 170 MHz MEMS Oscillator, 4-Pin VDFN ±50 ppm 50 ppm DSC1500BA1A-PROGT
- Microchip 170 MHz MEMS Oscillator, 4-Pin VDFN ±50 ppm 50 ppm DSC1500BA1A-PROGB
- Microchip 170 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1500BA1A-PROG
- Microchip 33.55443 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm DSC1521BI1A-33M55443T
