Abracon 50 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASEMB-50.000MHZ-LC-T
- RS Stock No.:
- 171-2828
- Mfr. Part No.:
- ASEMB-50.000MHZ-LC-T
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 50 more to save €6.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.37
(exc. VAT)
€12.76
(inc. VAT)
In Stock
- Plus 3,845 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.074 | €10.37 | - |
| 50 - 95 | €1.936 | €9.68 | €6.90 |
| 100 - 245 | €1.824 | €9.12 | €25.00 |
| 250 - 495 | €1.78 | €8.90 | €73.50 |
| 500 + | €1.734 | €8.67 | €170.00 |
*price indicative
- RS Stock No.:
- 171-2828
- Mfr. Part No.:
- ASEMB-50.000MHZ-LC-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 50MHz | |
| Frequency Stability | ±50 ppm | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Package Type | QFN | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Supply Voltage | -0.3V | |
| Series | ASEM | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Height | 850μm | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 50MHz | ||
Frequency Stability ±50 ppm | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Package Type QFN | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Supply Voltage -0.3V | ||
Series ASEM | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Height 850μm | ||
Length 3.2mm | ||
Automotive Standard No | ||
Ultra Miniature Pure Silicon™ Clock Oscillator
2nd Generation MEMS Technology with reduced jitter by Discera
Low Power Consumption <10mA
Exceptional Stability +/- 10ppm Over Temp. at -40 to +105°C
Compact QFN Plastic Packaging
CCD Clock for VTR Camera
Equipment Connected to PCs
Low Profile Equipment
Computers and Peripherals
Lower Cost Crystal Oscillator Replacement
Portable Electronics (MP3 Players, Games)
Consumer Electronics such as TVs, DVRs, etc.
Vibrant, Shock-Prone & Humid Environments for Industrial Equipment
Demanding Military & Automotive Electronics
Related links
- Abracon 50 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASEMB-50.000MHZ-LC-T
- Abracon 50 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASDMB-50.000MHZ-LC-T
- Abracon 50 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm ASEMB-50.000MHZ-LY-T
- Abracon 50 MHz MEMS Oscillator, 4-Pin QFN ASFLMB-50.000MHZ-LC-T
- Abracon 50 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm ASEMB-50.000MHZ-XY-T
- Abracon 12 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASEMB-12.000MHZ-LC-T
- Abracon 25 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm
- Abracon 25 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASEMB-25.000MHZ-LC-T
