Ecliptek 25MHz MEMS MEMS Oscillator, 4-Pin Tape & Reel, 5% 50ppm, EMK33H2H-25.000M TR
- RS Stock No.:
- 219-2059
- Mfr. Part No.:
- EMK33H2H-25.000M TR
- Manufacturer:
- Ecliptek
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-2059
- Mfr. Part No.:
- EMK33H2H-25.000M TR
- Manufacturer:
- Ecliptek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecliptek | |
| Oscillator Type | MEMS | |
| Maximum Output Frequency | 25MHz | |
| Frequency Tolerance | 5% | |
| Frequency Stability | 50ppm | |
| Mounting Type | Surface Mount | |
| Output Level | CMOS | |
| Package Type | Tape & Reel | |
| Pin Count | 4 | |
| Select all | ||
|---|---|---|
Brand Ecliptek | ||
Oscillator Type MEMS | ||
Maximum Output Frequency 25MHz | ||
Frequency Tolerance 5% | ||
Frequency Stability 50ppm | ||
Mounting Type Surface Mount | ||
Output Level CMOS | ||
Package Type Tape & Reel | ||
Pin Count 4 | ||
- COO (Country of Origin):
- TH
The Ecliptek EMK33 series MEMS clock oscillator has enable/disable function and nominal frequency of 25MHz. It has tri-state high impedance pin connection. This oscillator comes in tape and reel packaging.
Mounting Type: Surface Mount
Output type: CMOS
Frequency Stability: ±50ppm
Package: 4-SMD, No Lead
Operating Temperature: -40°C to 85°C
Output type: CMOS
Frequency Stability: ±50ppm
Package: 4-SMD, No Lead
Operating Temperature: -40°C to 85°C
Related links
- Ecliptek 25MHz MEMS MEMS Oscillator 5% 50ppm, EMK33H2H-25.000M TR
- Ecliptek 32.768MHz MEMS MEMS Oscillator 5% 50ppm, EMK33H2H-32.768M TR
- Abracon 25MHz MEMS MEMS Oscillator ±50ppm, ASDMB-25.000MHZ-LC-T
- Abracon 25MHz MEMS MEMS Oscillator ±50ppm, ASEMB-25.000MHZ-LC-T
- Abracon 25MHz MEMS MEMS Oscillator ±10ppm, ASDMB-25.000MHZ-LY-T
- Ecliptek 50ppm CMOS SMD EB13E2H2H-25.000M TR
- Microchip 25MHz MEMS Oscillator ±25ppm ±25ppm, DSA6301JA2AB-025.0000VAO
- Ecliptek 100ppm CMOS SMD EC2700TS-25.000M TR