Abracon 80 MHz MEMS Oscillator, 4-Pin Surface Mount ±50 ppm ASDM1-80.000MHZ-LC-T
- RS Stock No.:
- 241-3067
- Mfr. Part No.:
- ASDM1-80.000MHZ-LC-T
- Manufacturer:
- Abracon
Subtotal (1 reel of 1000 units)*
€1,674.00
(exc. VAT)
€2,059.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.674 | €1,674.00 |
*price indicative
- RS Stock No.:
- 241-3067
- Mfr. Part No.:
- ASDM1-80.000MHZ-LC-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 80MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Output Level | LVCMOS | |
| Mount Type | Surface | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 2mm | |
| Standards/Approvals | RoHS/RoHS II | |
| Series | ASDM | |
| Height | 850μm | |
| Minimum Operating Supply Voltage | 1.8V | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 80MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Output Level LVCMOS | ||
Mount Type Surface | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 2mm | ||
Standards/Approvals RoHS/RoHS II | ||
Series ASDM | ||
Height 850μm | ||
Minimum Operating Supply Voltage 1.8V | ||
Length 2.5mm | ||
Automotive Standard No | ||
The Abracon MEMS clock oscillator is used in ccd clock for vtr camera, equipment connected to pcs, low profile equipment, computers and peripherals, lower cost crystal oscillator replacement, portable electronics (mp3 players, games), consumer electronics such as tvs, dvrs, etc., vibrant, shock-prone & humid environments for industrial equipment, demanding military & automotive electronics.
Frequency 80 MH
Operating Temperature -40°C ∼ 85°C
Voltage - Supply 3.3V
Low Power Consumption
Exceptional Stability Over Temp. at -40°C to +85°C
Low Cost-Compact QFN Plastic Packaging
Compact Package design
Related links
- Abracon 80 MHz MEMS Oscillator, 4-Pin Surface Mount ±50 ppm ASDM1-80.000MHZ-LC-T
- Abracon 25 MHz MEMS Oscillator, 4-Pin Surface Mount ±50 ppm ASDM1-25.000MHZ-LC-T
- Abracon 12 MHz MEMS Oscillator, 4-Pin Surface Mount ±50 ppm ASDM1-12.000MHZ-LC-T
- Abracon 33.333 MHz MEMS Oscillator, 4-Pin Surface Mount ±50 ppm ASDMB-33.333MHZ-LC-T
- Abracon 26 MHz MEMS Oscillator, 4-Pin Surface Mount ±50 ppm ASDMB-26.000MHZ-LC-T
- Abracon 25 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm
- Abracon 50 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASDMB-50.000MHZ-LC-T
- Abracon 24 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASDMB-24.000MHZ-LC-T
