Abracon 26 MHz MEMS Oscillator, 4-Pin Surface Mount ±50 ppm ASDMB-26.000MHZ-LC-T

Subtotal (1 reel of 1000 units)*

€1,594.00

(exc. VAT)

€1,961.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.594€1,594.00

*price indicative

RS Stock No.:
241-3075
Mfr. Part No.:
ASDMB-26.000MHZ-LC-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

MEMS Oscillator

Maximum Output Frequency

26MHz

Frequency Stability

±50 ppm

Mount Type

Surface

Packaging

Tape & Reel

Output Level

LVCMOS

Package Type

Surface Mount

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Supply Voltage

3.3V

Maximum Operating Temperature

85°C

Width

2mm

Standards/Approvals

RoHS/RoHS II

Minimum Operating Supply Voltage

1.8V

Height

850μm

Length

2.5mm

Series

ASDMB

Automotive Standard

No

The Abracon MEMS clock oscillator is used in ccd clock for vtr camera, equipment connected to pcs, low profile equipment, computers and peripherals, lower cost crystal oscillator replacement, portable electronics (mp3 players, games), consumer electronics such as tv’s, dvr’s, etc., vibrant, shock-prone & humid environments for industrial equipment, demanding military & automotive electronics.

Frequency 26 MHz

Operating Temperature -40°C ∼ 85°C

Low Power Consumption <10mA

Exceptional Stability +/- 10ppm Over Temp. at -40 to +105°C

Compact QFN Plastic Packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy