RS PRO Stainless Steel Angle 40mm 40 mm x 3 mm
- RS Stock No.:
- 326-4639
- Manufacturer:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 3 more to save 6%
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
€182.03
(exc. VAT)
€223.90
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Saving |
|---|---|---|
| 1 - 2 | €182.03 | - |
| 3 - 9 | €169.31 | 6% |
| 10 - 29 | €160.21 | 11% |
| 30 + | €145.63 | 19% |
*price indicative
- RS Stock No.:
- 326-4639
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Form | Angle | |
| Product Type | Metal Angle | |
| Length | 2m | |
| Material | Stainless Steel | |
| Width | 40mm | |
| Height | 40mm | |
| Thickness | 3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Form Angle | ||
Product Type Metal Angle | ||
Length 2m | ||
Material Stainless Steel | ||
Width 40mm | ||
Height 40mm | ||
Thickness 3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO 316 A4 Stainless Steel Angle, 2 m x 40 mm x 40 mm x 3 mm
Suitable for heavy-duty applications, this stainless steel angle will help you put together strong and rigid structures. Composed of two narrow, long legs at a 90-degree angle, it's made of steel with impressive chemical and mechanical properties for excellent reliability.
The molybdenum content in the austenitic 316 stainless steel material means that the metal angle is highly resistant to corrosion, so your structures will be durable and sturdy. It's also non-magnetic, preventing any interference from other parts or components in a system or piece of equipment.
The stainless steel angle is compliant with RoHS (Restriction of Hazardous Substances) standards and has been tested extensively for safety and quality, like all RS PRO components. It's often used to create pump shafts and other machine parts in manufacturing environments. You'll also find it used in agricultural, marine and photographic equipment.
Features and Benefits
• 316 A4 Angle
• Made of austenitic stainless steel, with molybdenum
• High level of corrosion resistance
• Non-magnetic
• Length of 2 m
• Width of 40 mm
• Height of 40 mm
• Thickness of 3 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Stainless Steel Angle 40mm 40 mm x 3 mm
- RS PRO Stainless Steel Angle 20mm 20 mm x 3 mm
- RS PRO Stainless Steel Angle 19mm 19 mm x 3 mm
- RS PRO Stainless Steel Angle 25mm 25 mm x 3 mm
- RS PRO Stainless Steel Angle 50mm 50 mm x 3 mm
- RS PRO Aluminium Angle 40mm x 40 mm x 3 mm
- RS PRO Mild Steel Angle 40mm x 40 mm x 5 mm
- RS PRO Stainless Steel Hammer In Anchor 6 x 40mm x 40 mm 6 mm
