- RS Stock No.:
- 290-8574
- Manufacturer:
- RS PRO
39 In stock for delivery within 2 working days
Added
Price 1 Lot of 2
€81.78
(exc. VAT)
€100.59
(inc. VAT)
Lot(s) | Per Lot | Per unit* |
1 - 2 | €81.78 | €40.89 |
3 - 9 | €76.06 | €38.03 |
10 - 29 | €71.98 | €35.99 |
30 + | €65.42 | €32.71 |
*price indicative |
- RS Stock No.:
- 290-8574
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO 316 Stainless Steel Rectangular Bar, 2 m x 20 mm x 3 mm
When you need support for heavy-duty building projects, this 316 stainless steel bar from RS PRO will do the trick. It's made from a tough austenitic stainless steel with molybdenum for high tensile strength and corrosion resistance. This means it's a durable choice for demanding applications.
The bar is non-magnetic and won't interfere with sensitive electrical equipment, making it suitable for photographic and marine applications. It's also rust-resistant, so it's a good choice for use in the chemical and allied industries, where there's a risk of pit-type corrosion.
This product is commonly used in reinforcements, brackets and girts. As it's made from a food-safe material, you can also use it in food and dairy processing applications.
The bar is non-magnetic and won't interfere with sensitive electrical equipment, making it suitable for photographic and marine applications. It's also rust-resistant, so it's a good choice for use in the chemical and allied industries, where there's a risk of pit-type corrosion.
This product is commonly used in reinforcements, brackets and girts. As it's made from a food-safe material, you can also use it in food and dairy processing applications.
Features and Benefits
- Flat bar form
- Length of 2 m
- Width of 20 mm
- Height of 3 mm
- Stainless steel material
- Material grade of 316
- Hardness of 95 HB
- Density of 8 g/cm³
- Tensile strength of 515 MPa
- Thermal conductivity of 16.3 W/m at 100°C
Specifications
Attribute | Value |
---|---|
Form | Flat Bar |
Material | Stainless Steel |
Length | 2m |
Width | 20mm |
Material Grade | 316 |
Height | 3mm |
Tensile Strength | 515 |
Hardness | 95 HB |
Suitability | Chemical & Marine Equipment, Food, Photographic |
Density | 8g/cm³ |
Thermal Conductivity | 16.3 W/m at 100°c |