- RS Stock No.:
- 290-8603
- Manufacturer:
- RS PRO
14 In stock for delivery within 2 working days
Added
Price 1 Lot of 1
€142.05
(exc. VAT)
€174.72
(inc. VAT)
Lot(s) | Per Lot |
1 - 2 | €142.05 |
3 - 9 | €132.11 |
10 - 29 | €125.00 |
30 + | €113.65 |
- RS Stock No.:
- 290-8603
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
316 Stainless Steel Bar and Angle
Properties C = 0.08 maximum, Ni 12.0, Cr17, Mo2.25
Bar to EN10088-3/ EN10051
Related specifications AS2837-1986-316, AISI TYPE 316, ASTM A276-316
Used particularly in the chemical and allied industries, especially in conditions of pit-type corrosion
Bar to EN10088-3/ EN10051
Related specifications AS2837-1986-316, AISI TYPE 316, ASTM A276-316
Used particularly in the chemical and allied industries, especially in conditions of pit-type corrosion
Standards
EN 10088 Part 3; EN 10051 1.4404
Bar, Angle & Key Steel - Grade 316 (A4)
Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.
Specifications
Attribute | Value |
---|---|
Form | Flat Bar |
Material | Stainless Steel |
Length | 2m |
Width | 75mm |
Material Grade | 316 |
Height | 3mm |
Tensile Strength | 515 |
Hardness | 95 HB |
Density | 8g/cm³ |
Suitability | Chemical & Marine Equipment, Food, Photographic |
Thermal Conductivity | 16.3 W/m at 100°c |