- RS Stock No.:
- 661-4747
- Manufacturer:
- RS PRO
31 In stock for delivery within 2 working days
Added
Price 1 Lot of 2
€81.76
(exc. VAT)
€100.56
(inc. VAT)
Lot(s) | Per Lot | Per unit* |
1 - 2 | €81.76 | €40.88 |
3 - 9 | €76.04 | €38.02 |
10 - 29 | €71.95 | €35.975 |
30 + | €65.41 | €32.705 |
*price indicative |
- RS Stock No.:
- 661-4747
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO 304S31 Stainless Steel Rectangular Bar, 2 m x 25 mm x 3 mm
This two-metre RS PRO rectangular bar is an excellent general-purpose option for a bracket or reinforcement. The product is made from corrosion-resistant 304S31 stainless steel, so it's suitable for use in damp or outdoor environments.
This angle is useful for a wide range of applications. As it's made from food-safe metal, you can use it for food and dairy processing. For greater flexibility, it's easy to weld and shape thanks to its stainless steel material.
This RS PRO angle is safe to use around sensitive equipment as it's non-magnetic, meaning it won't interfere with electrical currents. It's also rust-proof, making it suitable for tanks, laundry equipment and the chemical industry.
This angle is useful for a wide range of applications. As it's made from food-safe metal, you can use it for food and dairy processing. For greater flexibility, it's easy to weld and shape thanks to its stainless steel material.
This RS PRO angle is safe to use around sensitive equipment as it's non-magnetic, meaning it won't interfere with electrical currents. It's also rust-proof, making it suitable for tanks, laundry equipment and the chemical industry.
Features and Benefits
- Flat bar form
- Length of 2 m
- Width of 25 mm
- Height of 3 mm
- Stainless steel material
- Material grade of 304S31
- Tensile strength of 520 MPa
- Thermal conductivity of 16.2 W/m at 100°c
- Hardness of 92 HB
- Density of 8 g/cm³
Specifications
Attribute | Value |
---|---|
Form | Flat Bar |
Material | Stainless Steel |
Length | 2m |
Width | 25mm |
Material Grade | 304S31 |
Height | 3mm |
Tensile Strength | 520 |
Hardness | 92 HB |
Density | 8g/cm³ |
Suitability | Food & Dairy Processing Equipment, Laundry & Chemical Industry, Process Plant & Tanks |
Thermal Conductivity | 16.2 W/m at 100°c |