- RS Stock No.:
- 290-8754
- Manufacturer:
- RS PRO
2 In stock for delivery within 2 working days
Added
Price 1 Lot of 2
€98.46
(exc. VAT)
€121.11
(inc. VAT)
Lot(s) | Per Lot | Per unit* |
1 - 2 | €98.46 | €49.23 |
3 - 9 | €91.57 | €45.785 |
10 - 29 | €86.64 | €43.32 |
30 + | €78.78 | €39.39 |
*price indicative |
- RS Stock No.:
- 290-8754
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO 316 Stainless Steel Rectangular Bar, 2 m x 25 mm x 3 mm
Looking for heavy-duty support for your construction project? Turn to this RS PRO 316 stainless steel rectangular bar. It's made from a tough combination of austenitic stainless steel with high molybdenum content, so it offers good corrosion resistance and high tensile strength for demanding applications.
The bar is resistant to rust, making it a good option for the chemical industry and other environments where there's a risk of pit-type corrosion. It won't affect the performance of electrical devices as it's non-magnetic, so you can safely use it for photographic and marine applications.
This product is suitable for use in girts, brackets and reinforcements. It's also made from a food-safe metal, so you can use it in the dairy industry as well as in food processing equipment.
The bar is resistant to rust, making it a good option for the chemical industry and other environments where there's a risk of pit-type corrosion. It won't affect the performance of electrical devices as it's non-magnetic, so you can safely use it for photographic and marine applications.
This product is suitable for use in girts, brackets and reinforcements. It's also made from a food-safe metal, so you can use it in the dairy industry as well as in food processing equipment.
Features and Benefits
- Flat bar form
- Length of 2 m
- Width of 25 mm
- Height of 3 mm
- Stainless steel material
- Material grade of 316
- Tensile strength of 515 MPa
- Thermal conductivity of 16.3 W/m at 100°C
- Suitable for chemical and marine equipment, food and photographic applications
- Hardness of 95 HB
- Density of 8 g/cm³
Specifications
Attribute | Value |
---|---|
Form | Flat Bar |
Material | Stainless Steel |
Length | 2m |
Width | 25mm |
Material Grade | 316 |
Height | 3mm |
Tensile Strength | 515 |
Hardness | 95 HB |
Thermal Conductivity | 16.3 W/m at 100°c |
Suitability | Chemical & Marine Equipment, Food, Photographic |
Density | 8g/cm³ |