RS PRO Checker Plate Silver 2 m x 1m, 3 mm Thick
- RS Stock No.:
- 495-322
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 3 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€688.94
(exc. VAT)
€847.40
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €688.94 | - |
| 3 - 9 | €640.70 | 7% |
| 10 - 29 | €606.26 | 12% |
| 30 + | €551.14 | 20% |
*price indicative
- RS Stock No.:
- 495-322
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 2m | |
| Product Type | Checker Plate | |
| Material | Aluminium | |
| Width | 1m | |
| Thickness | 3mm | |
| Standards/Approvals | No | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 2m | ||
Product Type Checker Plate | ||
Material Aluminium | ||
Width 1m | ||
Thickness 3mm | ||
Standards/Approvals No | ||
Colour Silver | ||
RS PRO Aluminium Checker Plate 2000 mm x 1000 mm
The RS PRO checker plate is made from aluminium alloy and has been through a process where it's pressed with a raised pattern, creating characteristic diamond shapes. This form of texturing adds durability and strength to the plate while enhancing its visual appeal.
Why Would You Choose Aluminium Checker Plates?
Aluminium checker plates are popular in various industries and applications due to their lightweight nature, corrosion resistance, and high strength-to-weight ratio. They are commonly used in industrial settings where a non-slip surface is needed such as flooring or transportation, and decorative purposes.
Also known as;
Features and Benefits
Application
Related links
- RS PRO Checker Plate Black 2.5 m x 1.25m, 2 mm Thick
- Manorga Black RAL 7040 4 Shelf Sheet Steel Galvanised Shelving System 3 t Load
- Manorga Galvanised Sheet Steel Shelving System 400 mm, 3 t Load
- ID Group Black Anti-Slip Floor Mat Rubber Roll Anti-Slip Finish 10 m x 1m x 3 mm
- Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1 m x 1m
- Schneider Electric PanelSeT Series Steel Door for Use with Panelset Sfn 2 m x 2 m x 1m
- Schneider Electric PanelSeT Series Steel Plain Door for Use with Panelset Sfn 2 m x 2 m x 1m
