RS PRO Checker Plate Black 2.5 m x 1.25m, 2 mm Thick
- RS Stock No.:
- 495-338
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 3 more to save €130.08
View bulk pricing optionsSubtotal (1 unit)*
€619.35
(exc. VAT)
€761.80
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 18 December 2026
- Plus 3 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €619.35 | - |
| 3 - 9 | €575.99 | €130.08 |
| 10 - 29 | €545.04 | €743.10 |
| 30 + | €495.48 | €3,716.10 |
*price indicative
- RS Stock No.:
- 495-338
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 2.5m | |
| Product Type | Checker Plate | |
| Material | Aluminium | |
| Width | 1.25m | |
| Thickness | 2mm | |
| Standards/Approvals | No | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 2.5m | ||
Product Type Checker Plate | ||
Material Aluminium | ||
Width 1.25m | ||
Thickness 2mm | ||
Standards/Approvals No | ||
Colour Black | ||
- COO (Country of Origin):
- DE
RS PRO Aluminium Checker Plate, 2500 mm (Length), 1250 mm (Width), 2 mm (Thickness)
Choose this aluminium chequer plate from RS PRO for flooring applications where slip resistance is crucial. It's particularly useful in industrial, garage and automobile settings where frequent soapy washdowns are carried out.
This unit is resistant to corrosion and rust, so it'll last long even if it's used outdoors. It's also useful in marine settings where it can be used as ship flooring. The unit is lightweight yet durable, so it's popular for manufacturing lifts and custom automobile floor coverings where heavy stress or high footfall is expected. As the unit is easy to form, drill and weld, it's simple to customise to your needs.
The RS PRO unit is tested for reliability and durability. It's helpful for building ramps and improving accessibility in buildings. It's also used decoratively in industrial and warehouse architectural and interior design themes.
Features and Benefits
• Aluminium material
• Dimensions of 2500 (length) x 1250 (width) x 2 mm (thickness)
Related links
- RS PRO Checker Plate Silver 2 m x 1m, 3 mm Thick
- RS PRO Black Acrylonitrile Butadiene Styrene Plastic Sheet, 2.5 m x 1.25m x 6 mm
- RS PRO Black Acrylonitrile Butadiene Styrene Plastic Sheet, 2.5 m x 1.25m x 1.5 mm
- RS PRO Black Acrylonitrile Butadiene Styrene Plastic Sheet, 2.5 m x 1.25m x 4 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2.5 m x 1.25m x 2 mm
- RS PRO Black Acrylonitrile Butadiene Styrene Plastic Sheet, 2.5 m x 1.25m x 2 mm
- RS PRO Black Acrylonitrile Butadiene Styrene Plastic Sheet, 2.5 m x 1.25m x 3 mm
- RS PRO Black Acrylonitrile Butadiene Styrene Plastic Sheet, 2.5 m x 1.25m x 5 mm
