Goodfellow Flame Retardant Polyisoprene Thermal Insulating Sheet, 5 m x 610mm x 0.075 mm

Subtotal (1 unit)*

€2,406.40

(exc. VAT)

€2,959.87

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€2,406.40

*price indicative

RS Stock No.:
636-310
Mfr. Part No.:
1000120492
Manufacturer:
Goodfellow
Find similar products by selecting one or more attributes.
Select all

Brand

Goodfellow

Material

Polyisoprene

Product Type

Thermal Insulating Sheet

Maximum Operating Temperature

320°C

Length

5m

Width

610mm

Thickness

0.075mm

Density

1.42g/cm³

Flame Retardant

Yes

Thermal Conductivity

0.35W/mK

Standards/Approvals

RoHS

The Goodfellow DuPont Kapton HN PI Coil is available in 78 variations. DuPont Kapton HN PI Coils lends themselves to applications in flexible printed circuits, wire and cable insulation, pressure-sensitive tapes, and medical tubing. Our wide range of options provides options for prototyping as well as research and development across many industries

High tensile strength and thermal stability

High chemical resistance

Related links