Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.4 m x 610mm x 25 mm

Subtotal (1 unit)*

€327.89

(exc. VAT)

€403.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€327.89

*price indicative

RS Stock No.:
137-2239
Manufacturer:
Superwool
Find similar products by selecting one or more attributes.
Select all

Brand

Superwool

Material

Calcium-Magnesium Silicate

Product Type

Thermal Insulating Sheet

Maximum Operating Temperature

1200°C

Length

2.4m

Width

610mm

Thickness

25mm

Density

160kg/m³

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Colour

White

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Fibre Thermal Insulation, 2.4 m x 610 mm x 25 mm


The easy-to-install thermal insulation sheet from RS PRO won't give off fumes or smells during its first firing as it doesn't contain any binders or lubricants. This means it is ideal for use in heat recovery steam generator (HRSG) ducts and chimneys.

The flexible blanket can be easily cut and shaped to fit your individual needs and can be wrapped around equipment. It's flame-retardant, immune to thermal shock and resistant to chemicals, which makes it suitable for use in heat shields, mould-wrap insulation or passive fire protection. The insulation also gives off no large dust particles and is soft to the touch.

You'll find this rugged and versatile product in storage heaters and domestic ovens. It can operate at temperatures up to +1300ºC and has a high density of 160 kg/m³.

Features and Benefits


• Fiibre thermal insulation sheet

• Flame-retardant

• Thermal shock resistant

• Dimensions of 2.4 m x 610 mm x 25 mm

• Classification temperature of +1300ºC

• Density of 160 kg/m³

• Thermal conductivity of 0.69 W/mK

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy