Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 3.6 m x 610mm x 13 mm
- RS Stock No.:
- 137-2238
- Manufacturer:
- Superwool
Subtotal (1 unit)*
€204.11
(exc. VAT)
€251.06
(inc. VAT)
In Stock
- Plus 56 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.11 |
*price indicative
- RS Stock No.:
- 137-2238
- Manufacturer:
- Superwool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Superwool | |
| Material | Calcium-Magnesium Silicate | |
| Product Type | Thermal Insulating Sheet | |
| Maximum Operating Temperature | 1200°C | |
| Length | 3.6m | |
| Width | 610mm | |
| Thickness | 13mm | |
| Density | 160kg/m³ | |
| Flame Retardant | Yes | |
| Thermal Shock Resistant | Yes | |
| Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Superwool | ||
Material Calcium-Magnesium Silicate | ||
Product Type Thermal Insulating Sheet | ||
Maximum Operating Temperature 1200°C | ||
Length 3.6m | ||
Width 610mm | ||
Thickness 13mm | ||
Density 160kg/m³ | ||
Flame Retardant Yes | ||
Thermal Shock Resistant Yes | ||
Colour White | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Fibre Thermal Insulating Sheet, 3.6 m x 610 mm x 13 mm
Thisl sheet from RS PRO provides outstanding thermal insulation for products that run at high temperatures. It's useful for lining chimneys and kilns or as an exhaust heat shield.
The sheet's flexible fibres make it pliable and easy to wrap around components such as exhausts. It's also extremely strong, so it won't tear when you stretch or shape it. As it contains no binders or lubricants, the insulation doesn't give off any harmful fumes or strong smells when it heats up. Its excellent thermal properties ensure it keeps hot components or surfaces cool to touch.
Because this product is highly resistant to chemicals and solvents it's a suitable choice for insulating greasy factory machinery. It meets environmental (ENV) 1094-3 standards, so you can be sure it presents no safety hazards when used in high-temperature applications.
Features and Benefits
• Density of 160 kg/m³
• Length of 3.6 m
• Sheet form
• Thermal conductivity of 0.69 W/mK
• Thermal shock resistant
• Thickness of 13 mm
• Width of 610 mm
Related links
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 3.6 m x 610mm x 25 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 4.75 m x 610mm x 13 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 5 m x 610mm x 6 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 1.8 m x 610mm x 50 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.4 m x 610mm x 25 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.4 m x 610mm x 38 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 1.5 m x 610mm x 6 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.8 m x 610mm x 90 mm
