RS PRO Pre-Coated Aluminium Composite Sheet 600 mm x 600mm, 3 mm Thick
- RS Stock No.:
- 676-880
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€48.92
(exc. VAT)
€60.17
(inc. VAT)
- Plus 102 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €48.92 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 676-880
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pre-Coated Aluminium Composite Sheet | |
| Length | 600mm | |
| Material | Aluminium | |
| Width | 600mm | |
| Thickness | 3mm | |
| Density | 3.5kg/m³ | |
| Hardness | 3 H | |
| Standards/Approvals | DIN 4102-1 B2, DIN EN 13501-1 D-s2 | |
| Better World Product | Yes | |
| Suitability | Photo Mounting, Shop Front Signage, Fascia Panels, Cladding, Folded Parts | |
| Better World Claim | Low Carbon Manufacture | |
| Colour | Black | |
| Tensile Strength | 140N/mm² | |
| Thermal Conductivity | 0.95W/mK | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pre-Coated Aluminium Composite Sheet | ||
Length 600mm | ||
Material Aluminium | ||
Width 600mm | ||
Thickness 3mm | ||
Density 3.5kg/m³ | ||
Hardness 3 H | ||
Standards/Approvals DIN 4102-1 B2, DIN EN 13501-1 D-s2 | ||
Better World Product Yes | ||
Suitability Photo Mounting, Shop Front Signage, Fascia Panels, Cladding, Folded Parts | ||
Better World Claim Low Carbon Manufacture | ||
Colour Black | ||
Tensile Strength 140N/mm² | ||
Thermal Conductivity 0.95W/mK | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- DE
RS PRO 3mm Solid Aluminium Sheet, Black
Features and Benefits
High Density: Provides strength and durability with a density of 3.5 kg/m².
3H Hardness: Ensures resistance to scratches and wear, maintaining a pristine surface.
Standard Compliance: Meets DIN 4102-1 B2 and DIN EN 13501-1 D-s2 standards for safety and quality.
Tensile Strength: Offers a tensile strength of 140 N/mm², providing excellent load-bearing capacity.
Applications
Fascia Panels
Folded Parts
Photo Mounting
Shop Front Signage
Sign Tray
Additional Information
Why RS PRO?
Related links
- RS PRO Pre-Coated Aluminium Composite Sheet 600 mm x 600mm, 3 mm Thick
- RS PRO Pre-Coated Aluminium Composite Sheet 1.2 m x 1.2m, 3 mm Thick
- RS PRO Pre-Coated Aluminium Composite Sheet 1.22 m x 1.22m, 3 mm Thick
- RS PRO Composite Sheet 600 mm x 600mm, 3 mm Thick
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO Metal Sheet 1.2 m x 600mm, 3 mm Thick
- RS PRO Metal Sheet 600 mm x 600mm, 15 mm Thick
- RS PRO White PVC Plastic Sheet, 600 mm x 600mm x 2.5 mm
