RS PRO Metal Sheet 1.2 m x 600mm, 3 mm Thick

Subtotal (1 unit)*

€1,344.23

(exc. VAT)

€1,653.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,344.23

*price indicative

RS Stock No.:
793-343
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metal Sheet

Length

1.2m

Material

Copper

Width

600mm

Thickness

3mm

Density

8.92g/cm³

Hardness

120 to 220 HV

Standards/Approvals

IACS

Colour

Copper

Thermal Conductivity

391W/mK

Tensile Strength

400MPa

COO (Country of Origin):
FI
The RS Pro Copper sheet is a high-purity, electrolytic tough pitch material designed for superior electrical and thermal conductivity, making it Ideal for various industrial applications including electrical engineering and architecture.

Rated at a minimum of 101% IACS, ensuring superior conductivity

High thermal conductivity of approximately 391 W/m.K for effective heat dissipation

Extremely malleable, allowing for easy bending and shaping

Naturally develops a protective patina for corrosion resistance

Ideal for soldering and brazing with excellent joining characteristics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy