RS PRO Metal Sheet 500 mm x 300mm, 10 mm Thick
- RS Stock No.:
- 783-478
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€513.06
(exc. VAT)
€631.06
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €513.06 |
*price indicative
- RS Stock No.:
- 783-478
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Sheet | |
| Length | 500mm | |
| Material | Aluminium | |
| Width | 300mm | |
| Thickness | 10mm | |
| Density | 2.81g/cm³ | |
| Hardness | 150 HB | |
| Colour | Aluminium | |
| Suitability | Gears | |
| Tensile Strength | 540MPa | |
| Thermal Conductivity | 160W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Sheet | ||
Length 500mm | ||
Material Aluminium | ||
Width 300mm | ||
Thickness 10mm | ||
Density 2.81g/cm³ | ||
Hardness 150 HB | ||
Colour Aluminium | ||
Suitability Gears | ||
Tensile Strength 540MPa | ||
Thermal Conductivity 160W/mK | ||
The RS PRO Aluminium Sheet is a high-strength aerospace material designed for applications demanding maximum durability and structural integrity. It excels in environments where strength is paramount, making it a preferred choice for demanding engineering needs.
Very high yield and tensile strength Crucial for heavy-load applications
Exhibits excellent low-temperature performance, maintaining toughness even below -50°C
Provides minimal warping after heat treatment for precision in mechanical parts
Compatible with hardcoat anodizing for enhanced surface protection and wear resistance
Related links
- RS PRO Metal Sheet 500 mm x 300mm, 3 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 4 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 500 μm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 700 μm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 9.52 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1.2 mm Thick
