RS PRO Copper Metal Sheet 500 mm x 300mm, 4 mm Thick

Subtotal (1 unit)*

€350.07

(exc. VAT)

€430.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€350.07

*price indicative

RS Stock No.:
793-347
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

500mm

Product Type

Metal Sheet

Material

Copper

Width

300mm

Thickness

4mm

Density

8.92g/cm³

Hardness

120 to 220 HV

Standards/Approvals

IACS

Colour

Copper

Thermal Conductivity

391W/mK

Tensile Strength

400MPa

COO (Country of Origin):
FI
The RS Pro Copper sheet is a premium-grade material, Ideal for electrical engineering and industrial applications, offering excellent electrical and thermal conductivity.

Rated at a minimum of 101% IACS, ensuring superior conductivity

Thermal conductivity of approximately 391 W/m.K for efficient heat dissipation

Extremely malleable for easy bending and shaping without cracking

Naturally resistant to corrosion and develops a protective patina

Exceptional soldering and brazing capabilities for versatile joining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy