RS PRO Metal Sheet 500 mm x 300mm, 6.35 mm Thick

Image representative of range

Subtotal (1 unit)*

€850.40

(exc. VAT)

€1,045.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€850.40

*price indicative

RS Stock No.:
858-804
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

500mm

Product Type

Metal Sheet

Width

300mm

Thickness

6.35mm

Density

8.44g/cm³

Hardness

55 to 180 HV

Colour

Natural

Adhesive Backing

No

Tensile Strength

500MPa

Thermal Conductivity

116W/mK

COO (Country of Origin):
DE
The RS PRO metal sheet is a high-grade Alpha alloy designed for various applications requiring outstanding cold-working capabilities and corrosion resistance. It is Ideal for both industrial and decorative uses due to its ductility and attractive appearance.

Exceptional cold formability for complex shapes and intricate designs

High purity alloy composed of 63% copper and 37% zinc, ensuring superior ductility

Excellent resistance to corrosion in natural atmospheres for longevity

Good tensile strength while maintaining a lightweight profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy