RS PRO Brass Metal Sheet 1.22 m x 610mm, 6.5 mm Thick

Image representative of range

Subtotal (1 unit)*

€3,389.40

(exc. VAT)

€4,168.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,389.40

*price indicative

RS Stock No.:
858-811
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metal Sheet

Length

1.22m

Material

Brass

Width

610mm

Thickness

6.5mm

Density

8.44g/cm³

Hardness

55 to 180 HV

Colour

Natural

Tensile Strength

500MPa

Adhesive Backing

No

Thermal Conductivity

116W/mK

COO (Country of Origin):
DE
The RS PRO metal sheet offers high-grade Alpha alloy construction designed for general-purpose applications, ensuring exceptional cold-working capabilities and corrosion resistance for use in various industrial and decorative settings.

Exceptional cold formability allows for intricate shaping without cracking

High purity Alpha alloy with 63% copper and 37% zinc enhances ductility

Excellent thermal and electrical conductivity suitable for engineering components

Good strength-to-weight ratio while maintaining high tensile strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy