RS PRO Metal Sheet 1.219 m x 610mm, 6.5 mm Thick

Image representative of range

Subtotal (1 unit)*

€3,389.40

(exc. VAT)

€4,168.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,389.40

*price indicative

RS Stock No.:
858-813
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

1.219m

Product Type

Metal Sheet

Width

610mm

Thickness

6.5mm

Density

8.44g/cm³

Hardness

90 to 120 HV

Standards/Approvals

No

Colour

Brass

Thermal Conductivity

117W/mK

Tensile Strength

440MPa

COO (Country of Origin):
DE
The RS PRO Brass Sheet is an engraving-grade brass designed for precision applications, featuring a unique duplex alpha-beta structure that promotes high-quality surface finishes during machining processes.

Good corrosion resistance, ensuring longevity for signage and nameplates

Robust tensile strength ranging from 360 to 440 MPa, enhancing durability

Compatible with laser marking, expanding versatility for various applications

Efficient thermal conductivity valued at 117 W/m·K, aiding in forming and soldering processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy