RS PRO Metal Sheet Natural 1 m x 500mm, 550 μm Thick
- RS Stock No.:
- 210-3779
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€268.30
(exc. VAT)
€330.01
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 2 | €268.30 | €134.15 |
| 3 - 9 | €249.53 | €124.765 |
| 10 - 29 | €236.11 | €118.055 |
| 30 + | €214.65 | €107.325 |
*price indicative
- RS Stock No.:
- 210-3779
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Sheet | |
| Length | 1m | |
| Material | Stainless Steel | |
| Width | 500mm | |
| Thickness | 550μm | |
| Hole Layout | 60° | |
| Pattern Number | 4 | |
| Standards/Approvals | No | |
| Colour | Natural | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Sheet | ||
Length 1m | ||
Material Stainless Steel | ||
Width 500mm | ||
Thickness 550μm | ||
Hole Layout 60° | ||
Pattern Number 4 | ||
Standards/Approvals No | ||
Colour Natural | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Perforated Steel Sheet, 2 mm Hole, 1 m x 500 mm x 0.55 mm
When you need to maintain constant temperatures and air circulation for your electrical or mechanical equipment, this perforated metal sheet from the RS PRO range offers a durable solution.
It's made from corrosion-resistant 304 stainless steel and has a selvedged border, so it's edges are smooth and it's safe to handle. It measures 1 metre in length, 500 mm in width and has a thickness of 0.55 mm. The punched holes are 2 mm in diameter and give the sheet an open area percentage of 47%. This open design makes the sheet lightweight while permitting good air circulation. For an accurate fit, the sheet is manufactured to tolerances of -5 mm/+10 mm on width and length.
This metal sheet is commonly used for applications such as HVAC (heating, ventilation and air conditioning), or in areas where it's difficult to perform regular maintenance. It's also useful for infill panels, cladding and suspended ceilings.
Features and Benefits
• Perforated metal sheet
• Made of 304 stainless steel
• Natural colour
• Selvedged border
• Length of 1 m
• Width of 500 mm
• Thickness of 0.55 mm
• Hole diameter of 2 mm
• Hole layout of 60°
• Open area percentage of 47%
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Metal Sheet 1 m x 500mm, 0.55 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 0.55 mm Thick
- RS PRO Metal Sheet 1 m x 500mm, 1.5 mm Thick
- RS PRO Metal Sheet 1 m x 500mm, 0.7 mm Thick
- RS PRO Metal Sheet 1 m x 500mm, 1 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 2 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 25 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 12 mm Thick
