RS PRO Metal Sheet 500 mm x 500mm, 700 μm Thick

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€116.32

(exc. VAT)

€143.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 2€116.32€58.16
3 - 9€114.11€57.055
10 - 29€112.01€56.005
30 +€110.05€55.025

*price indicative

RS Stock No.:
447-5284
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metal Sheet

Length

500mm

Material

Mild Steel

Width

500mm

Thickness

700μm

Hole Layout

60°

Open Area Percentage

42%

Hole Size

1.2 mm

Pattern Number

1

Standards/Approvals

No

Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Perforated Steel Sheet, 1.2 mm Hole, 500 mm x 500 mm x 0.7 mm


This high-quality perforated metal sheet from our RS PRO series combines strength and durability in a lightweight package for versatile use. It's well-suited for use in demanding environments like the food and chemical industries.

The product is highly resistant to most weather conditions, corrosion and chemicals and won’t chip, scratch or fade as quickly as most paints or other liquid coatings. Powder coating provides a long-lasting and durable finish. With a sleek black look, it can also serve as a decorative element. Made from mild steel and measuring 500 mm x 500 mm, this sheet can be cut and shaped to suit your needs. The 1.2 mm round holes are excellent for fine filtration.

Comprehensive testing has been conducted to confirm the safety and reliability of this metal sheet. It's suited for a wide variety of applications such as ventilation, noise reduction and architectural support.

Features and Benefits


• Perforated metal sheet

• Made from mild steel with a black powder-coated finish

• Selvedged border

• Round holes measuring 1.2 mm in diameter

• Length of 500 mm

• Width of 500 mm

• Thickness of 0.7 mm

• Pattern number 1

• 60° hole layout

• Open area makes up 42% of surface

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy