RS PRO Metal Sheet 500 mm x 300mm, 2.5 mm Thick
- RS Stock No.:
- 661-4800
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 3 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€153.44
(exc. VAT)
€188.73
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €153.44 | - |
| 3 - 9 | €142.70 | 6% |
| 10 - 29 | €135.04 | 11% |
| 30 + | €122.76 | 19% |
*price indicative
- RS Stock No.:
- 661-4800
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 500mm | |
| Product Type | Metal Sheet | |
| Material | Stainless Steel | |
| Width | 300mm | |
| Thickness | 2.5mm | |
| Density | 8g/cm³ | |
| Hardness | 92 HB | |
| Standards/Approvals | No | |
| Colour | Silver | |
| Adhesive Backing | No | |
| Tensile Strength | 520MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 500mm | ||
Product Type Metal Sheet | ||
Material Stainless Steel | ||
Width 300mm | ||
Thickness 2.5mm | ||
Density 8g/cm³ | ||
Hardness 92 HB | ||
Standards/Approvals No | ||
Colour Silver | ||
Adhesive Backing No | ||
Tensile Strength 520MPa | ||
RoHS Status: Exempt
RS PRO 304S15 Stainless Steel Sheet, 500 mm x 300 mm x 2.5 mm
Use this RS PRO solid metal sheet when you need to construct or repair machinery in your factory or industrial setting. It's a versatile product that's easy to cold-form or weld, meaning you can fit it to your exact specifications and needs.
This sheet is made from corrosion-resistant and food-safe 304S15 stainless steel, making it suitable for food processing and harsh industrial or outdoor environments. It's also non-magnetic, so it won't interfere with sensitive electronic equipment.
You'll often find this product used in food production or dairy processing, as well as in the pharmaceutical industry. Thanks to its durability and resistance to rust, it's also ideal for water tanks and commercial laundry machinery.
Features and Benefits
Related links
- RS PRO Metal Sheet 500 mm x 300mm, 2.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 3 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 4 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 500 μm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 700 μm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 10 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 9.52 mm Thick
