RS PRO Composite Sheet 600 mm x 600mm, 3 mm Thick
- RS Stock No.:
- 778-1706
- Manufacturer:
- RS PRO
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€48.85
(exc. VAT)
€60.09
(inc. VAT)
- RS Stock No.:
- 778-1706
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 600mm | |
| Product Type | Composite Sheet | |
| Material | Aluminium | |
| Width | 600mm | |
| Thickness | 3mm | |
| Density | 3.5kg/m³ | |
| Hardness | 3 H | |
| Standards/Approvals | No | |
| Suitability | Sign Tray, Folded Parts, Fascia Panels, Cladding | |
| Colour | Red | |
| Tensile Strength | 125N/mm² | |
| Adhesive Backing | No | |
| Thermal Conductivity | 0.95W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 600mm | ||
Product Type Composite Sheet | ||
Material Aluminium | ||
Width 600mm | ||
Thickness 3mm | ||
Density 3.5kg/m³ | ||
Hardness 3 H | ||
Standards/Approvals No | ||
Suitability Sign Tray, Folded Parts, Fascia Panels, Cladding | ||
Colour Red | ||
Tensile Strength 125N/mm² | ||
Adhesive Backing No | ||
Thermal Conductivity 0.95W/mK | ||
- COO (Country of Origin):
- CN
RS PRO Red Aluminium Composite Sheet, 600 x 600 x 3mm
An Aluminium composite panel consisting of an Aluminium skin on both sides and a Polyester composite filling providing a lightweight, impact and corrosion resistant panel.;The high-quality composite sheets have been coated to provide a smooth unblemished finish, and with a high level of weather and UV resistance they are ideal for use in signage and shop displays inside and out.;Suitable for a wide range of applications including:
Signage and point of sale
Shopfitting
Exhibition and display
Cladding
Portable buildings
Leisure
Transportation
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Related links
- RS PRO Composite Sheet 600 mm x 600mm, 3 mm Thick
- RS PRO Pre-Coated Aluminium Composite Sheet 600 mm x 600mm, 3 mm Thick
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO Metal Sheet 600 mm x 600mm, 15 mm Thick
- RS PRO Metal Sheet 600 mm x 600mm, 6 mm Thick
- RS PRO White PVC Plastic Sheet, 600 mm x 600mm x 2.5 mm
- RS PRO Mirror White Polycarbonate Plastic Sheet, 600 mm x 600mm x 3 mm
- RS PRO Metal Sheet 600 mm x 600mm, 10 mm Thick

