Goodfellow 1000124579 2 mm Dia Metal Wire, 1 m
- RS Stock No.:
- 636-238
- Mfr. Part No.:
- 1000124579
- Manufacturer:
- Goodfellow
Subtotal (1 unit)*
€550.80
(exc. VAT)
€677.48
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €550.80 |
*price indicative
- RS Stock No.:
- 636-238
- Mfr. Part No.:
- 1000124579
- Manufacturer:
- Goodfellow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goodfellow | |
| Diameter | 2mm | |
| Product Type | Metal Wire | |
| Material | Indium | |
| Length | 1m | |
| Tensile Strength | 4.5MPa | |
| Select all | ||
|---|---|---|
Brand Goodfellow | ||
Diameter 2mm | ||
Product Type Metal Wire | ||
Material Indium | ||
Length 1m | ||
Tensile Strength 4.5MPa | ||
The Goodfellow Indium spooled wire is widely used in various research and industrial applications. In microelectronics, it enhances flip-chip bonding by improving contact resistance for high-frequency applications. It is also employed in superconducting wire development for low-loss current maintenance. In thermal management, indium's thermal conductivity aids in cooling electronics. Additionally, its ductility and low melting point make it ideal for soldering in aerospace. The latest research has demonstrate its usefulness in energy storage for improved battery efficiency and in additive manufacturing for precision printing in electronics and sensors.
Low melting point
Excellent thermal and electrical conductivity
Excellent malleability
Related links
- Goodfellow 1000009324 0.05 mm Dia Metal Wire, 1 m
- Goodfellow 1000074344 0.5 mm Dia Metal Wire, 1 m
- Goodfellow 1000124315 0.25 mm Dia Metal Wire, 1 m
- Goodfellow 1000124460 1.5 mm Dia Metal Wire, 1 m
- Goodfellow 1000124406 1 mm Dia Metal Wire, 1 m
- Goodfellow 1000124586 2 mm Dia Metal Wire, 5 m
- Goodfellow 1000009292 2 mm Dia Metal Wire, 10 m
- Goodfellow 1000124419 1 mm Dia Metal Wire, 5 m
