Goodfellow 1000124419 1 mm Dia Metal Wire, 5 m

Subtotal (1 unit)*

€1,143.01

(exc. VAT)

€1,405.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,143.01

*price indicative

RS Stock No.:
636-276
Mfr. Part No.:
1000124419
Manufacturer:
Goodfellow
Find similar products by selecting one or more attributes.
Select all

Brand

Goodfellow

Diameter

1mm

Product Type

Metal Wire

Material

Indium

Length

5m

Tensile Strength

4.5MPa

The Goodfellow Indium spooled wire is widely used in various research and industrial applications. In microelectronics, it enhances flip-chip bonding by improving contact resistance for high-frequency applications. It is also employed in superconducting wire development for low-loss current maintenance. In thermal management, indium's thermal conductivity aids in cooling electronics. Additionally, its ductility and low melting point make it ideal for soldering in aerospace. The latest research has demonstrate its usefulness in energy storage for improved battery efficiency and in additive manufacturing for precision printing in electronics and sensors.

Low melting point

Excellent thermal and electrical conductivity

Excellent malleability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy