3M 363 Conductive Metallic Tape, 25mm x 33 m 316 °C Max, Shiny Silver

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€243.67

(exc. VAT)

€299.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 62 unit(s) shipping from 09 November 2026
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5€243.67-
6 - 14€236.602%
15 +€229.795%

*price indicative

RS Stock No.:
504-2015
Distrelec Article No.:
304-01-128
Mfr. Part No.:
363
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Backing Material

Aluminium Foil

Product Type

Metallic Tape

Thickness

190μm

Width

25mm

Length

33m

Conductivity

Conductive

Adhesion Strength

5.7N/cm

Colour

Shiny Silver

Adhesive Material

Acrylic

Tensile Strength

236N/cm

Minimum Operating Temperature

-54°C

Complies with EN Legislation

No

Maximum Operating Temperature

316°C

Model Number

363

Standards/Approvals

No

3M Metallic Tape, 0.085mm Foil Thickness, Silver Colour - 363


Seal the deal on your high-heat projects with this metallic tape from 3M. As well as handling temperatures between -54°C and +316°C, its silicon adhesive withstands water and chemicals, so the tape sticks firmly in demanding environments. The flexible glass cloth and aluminium backing mean it conforms to uneven or odd-shaped surfaces. With a high tensile strength of 236N/cm, this product is resistant to tears and punctures when used in heavy-duty applications.

• Length of 33m to see you through many jobs

• Aluminium foil and glass cloth backing resist wear and tear

• Thickness of 0.19mm so it keeps a low profile

Applications


• Construction sites

• HVAC systems

• Aerospace industry

How long does this metallic tape last?


It has a shelf life of up to 36 months after the manufacturing date, so it's long-lasting.

Application


• High tensile strength, reinforced with glass cloth

• Puncture, fracture and tear resistant

• Light and flexible makeup allows for easy confirmation to curved or uneven surfaces

• Pressure sensitive silicone adhesive adheres to difficult surfaces

The soft aluminium of the 3M 363 Foil Tape has a pressure-sensitive silicone adhesive, allowing the tape to adhere well to silicone and uneven surfaces. This enables it to bond to a variety of different surfaces, including woods, metals and plastics. The addition of cloth tape to the foil backing provides high tensile strength, puncture and tear resistance. The 3M 363 tape is heat reflective and also resists flames, moisture, weather and UV light degradation.

Application


The soft aluminium of the 3M 363 Foil Tape has a pressure-sensitive silicone adhesive, allowing the tape to adhere well to silicone and uneven surfaces. This enables it to bond to a variety of different surfaces, including woods, metals and plastics. The addition of cloth tape to the foil backing provides high tensile strength, puncture and tear resistance. The 3M 363 tape is heat reflective and also resists flames, moisture, weather and UV light degradation.

Benefits of choosing 3M Aluminium Foil Tape


• The Addition of Glass Cloth. Provides excellent reflection of both heat and light. The high tensile strength allows for no breakages when applied coupled with chemical resistance. The highly conformable tape can be spiralled with little change in reflectance.

• A Silicone Adhesive backing. This 3M Aluminium foil tape is coated in a superior pressure sensitive silicone adhesive, which excels in extremely hot conditions. The silicone adhesive is pressure sensitive that bonds to a variety of difficult subjects whilst maintaining a strong and reliable bond.

Why choose 3M?


3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.

• Longevity of foil tape. This tape is used for seaming, splicing or sealing in applications where high temperatures are a concern. Silicone adhesive providing a high tensile strength, puncture and tear resistance coupled with the glass cloth.


Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.


Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy