Wurth Elektronik Conductive Metallic Tape, 8mm x 33 m 155 °C Max
- RS Stock No.:
- 736-2194
- Mfr. Part No.:
- 3013308A
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€59.15
(exc. VAT)
€72.75
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.15 |
*price indicative
- RS Stock No.:
- 736-2194
- Mfr. Part No.:
- 3013308A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Metallic Tape | |
| Thickness | 70μm | |
| Width | 8mm | |
| Length | 33m | |
| Conductivity | Conductive | |
| Adhesion Strength | 4.5N/cm | |
| Adhesive Material | Resin | |
| Tensile Strength | 25N/cm | |
| Minimum Operating Temperature | -25°C | |
| Complies with EN Legislation | No | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Metallic Tape | ||
Thickness 70μm | ||
Width 8mm | ||
Length 33m | ||
Conductivity Conductive | ||
Adhesion Strength 4.5N/cm | ||
Adhesive Material Resin | ||
Tensile Strength 25N/cm | ||
Minimum Operating Temperature -25°C | ||
Complies with EN Legislation No | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals No | ||
Aluminium Shielding Tape WE-CF
Conductive flexible aluminim coated foil
Conductive synthetic resin glue
Self adhesive, highly conductive release tape
Easy application
High shielding effectiveness
Operating Temperature -25 to +85ºC
Applications in EMI-Protection of doors and housings
Related links
- Wurth Elektronik 3003308A Conductive Metallic Tape, 8mm x 33 m 155 °C Max
- Wurth Elektronik Conductive Metallic Tape, 20mm x 33 m 155 °C Max
- Wurth Elektronik Conductive Metallic Tape, 10mm x 33 m 155 °C Max
- Wurth Elektronik 3003350A Conductive Metallic Tape, 50mm x 33 m 155 °C Max
- Wurth Elektronik 3003310A Conductive Metallic Tape, 10mm x 33 m 155 °C Max
- Wurth Elektronik 3003325A Conductive Metallic Tape, 25mm x 33 m 155 °C Max
- Wurth Elektronik 3003320A Conductive Metallic Tape, 20mm x 33 m 155 °C Max
- Wurth Elektronik Conductive Aluminium Metallic Tape Silver
