Wurth Elektronik Conductive Metallic Tape, 20mm x 33 m 155 °C Max

Subtotal (1 unit)*

€82.80

(exc. VAT)

€101.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€82.80

*price indicative

RS Stock No.:
736-2207
Mfr. Part No.:
3013320A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Metallic Tape

Width

20mm

Thickness

70μm

Length

33m

Conductivity

Conductive

Adhesion Strength

4.5N/cm

Adhesive Material

Resin

Tensile Strength

25N/cm

Minimum Operating Temperature

-25°C

Complies with EN Legislation

No

Maximum Operating Temperature

155°C

Standards/Approvals

No

Wurth Elektronik Aluminium Tape


The Wurth Elektronik conductive shielding aluminium foil tape is ideal for protecting, masking, covering, insulating, and repairing in a quick, easy, and affordable way. This tape is 0.07mm thick, 20mm wide and 33m long.

EMI/RFI Shielding Tapes:

The galvanic compatibility should be taken into account while using these tapes.

Features and Benefits


Breaking load is 25N/cm

Operating temperature ranges between -25°C and 85°C

Conductive synthetic resin glue

Self-adhesive highly conductive release tape

Easy application

High shielding effectiveness

Applications


EMI-protection of doors

Housings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy