Hi-Bond HB 710 Conductive Metallic Tape, 12mm x 20 m 130 °C Max
- RS Stock No.:
- 832-6344
- Mfr. Part No.:
- HB 710 12mm x 20m
- Manufacturer:
- Hi-Bond
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€17.13
(exc. VAT)
€21.07
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €17.13 | - |
| 6 - 14 | €16.44 | 4% |
| 15 + | €16.08 | 6% |
*price indicative
- RS Stock No.:
- 832-6344
- Mfr. Part No.:
- HB 710 12mm x 20m
- Manufacturer:
- Hi-Bond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Bond | |
| Product Type | Metallic Tape | |
| Thickness | 90μm | |
| Width | 12mm | |
| Length | 20m | |
| Conductivity | Conductive | |
| Adhesion Strength | 2.9N/cm | |
| Adhesive Material | Thermosetting Acrylic | |
| Tensile Strength | 30N/cm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 130°C | |
| Complies with EN Legislation | No | |
| Standards/Approvals | No | |
| Model Number | HB 710 | |
| Select all | ||
|---|---|---|
Brand Hi-Bond | ||
Product Type Metallic Tape | ||
Thickness 90μm | ||
Width 12mm | ||
Length 20m | ||
Conductivity Conductive | ||
Adhesion Strength 2.9N/cm | ||
Adhesive Material Thermosetting Acrylic | ||
Tensile Strength 30N/cm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 130°C | ||
Complies with EN Legislation No | ||
Standards/Approvals No | ||
Model Number HB 710 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Hi-Bond 710 Conductive Aluminium Foil Tape
This 710 Conductive Aluminium Foil Tape from Hi-Bond features a conductive, single-coated acrylic adhesive with a uniform dispersion of conductive particles.
Applications:
Shielding or repair of signal cable
Blinding the end of knitted wire mesh of shielding cable
Shield leaking or invading electromagnetic waves
EMR/RFI shielding
Hi-Bond Tapes
Related links
- Hi-Bond HB 710 Conductive Metallic Tape, 25mm x 20 m 130 °C Max
- Hi-Bond HB 710 Conductive Metallic Tape, 19mm x 20 m 130 °C Max
- Hi-Bond HB 740 Conductive Metallic Tape, 12mm x 33 m 130 °C Max
- Hi-Bond HB 720A Conductive Metallic Tape, 12mm x 33 m 130 °C Max
- Hi-Bond HB 938A Conductive Metallic Tape, 12mm x 25 m 130 °C Max
- Hi-Bond HB 750 Conductive Metallic Tape, 12mm x 30 m 130 °C Max
- Hi-Bond HB 720A Conductive Metallic Tape, 25mm x 33 m 130 °C Max
- Hi-Bond HB 720A Conductive Metallic Tape, 19mm x 33 m 130 °C Max
