3M T117 Conductive Metallic Tape, 50mm x 16 m 130 °C Max, Silver
- RS Stock No.:
- 885-5167
- Distrelec Article No.:
- 180-90-219
- Mfr. Part No.:
- T117050
- Manufacturer:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€183.05
(exc. VAT)
€225.15
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €183.05 |
| 6 - 14 | €175.73 |
| 15 + | €172.08 |
*price indicative
- RS Stock No.:
- 885-5167
- Distrelec Article No.:
- 180-90-219
- Mfr. Part No.:
- T117050
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Metallic Tape | |
| Backing Material | Aluminium | |
| Width | 50mm | |
| Thickness | 80μm | |
| Length | 16m | |
| Conductivity | Conductive | |
| Adhesion Strength | 3.8N/cm | |
| Colour | Silver | |
| Adhesive Material | Acrylic | |
| Tensile Strength | 35N/cm | |
| Minimum Operating Temperature | -40°C | |
| Complies with EN Legislation | No | |
| Maximum Operating Temperature | 130°C | |
| Model Number | T117 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Metallic Tape | ||
Backing Material Aluminium | ||
Width 50mm | ||
Thickness 80μm | ||
Length 16m | ||
Conductivity Conductive | ||
Adhesion Strength 3.8N/cm | ||
Colour Silver | ||
Adhesive Material Acrylic | ||
Tensile Strength 35N/cm | ||
Minimum Operating Temperature -40°C | ||
Complies with EN Legislation No | ||
Maximum Operating Temperature 130°C | ||
Model Number T117 | ||
Standards/Approvals No | ||
Non Compliant
3M Metallic Tape, Aluminium Type, 50mm Width - 1170 Series - T117050
For reliable shielding from RFI radiation, choose this metallic tape from 3M. Simply apply it over the gaps in your enclosure to achieve an effective seal and protect the contents from interference. The tape's acrylic adhesive and aluminium foil backing are conductive, so you can also use it to create ground contacts, making it a versatile choice. As indicated by its high tensile strength of 35N/cm, this product is strong enough for use in heavy-duty applications.
Features & Benefits
• Total thickness of 0.08mm, so it won't add bulk to your setup
• Aluminium foil is fire-resistant for safety
• 16m roll gives you plenty to work with
Applications
• Construction sites
• HVAC systems
• Manufacturing facilities
What's the operating temperature range of this unit?
This metallic tape has a wide operating temperature range between -40ºC and +130ºC, so you can use it in challenging environments.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
There is no electrolytic corrosion factor associated with these products.
Related links
- 3M T117 Conductive Metallic Tape Silver
- 3M T117 Conductive Metallic Tape Silver
- 3M T117 Conductive Metallic Tape Silver
- 3M 1181 Conductive Metallic Tape, 50mm x 16.5 m 130 °C Max
- RS PRO Conductive Metallic Tape, 50mm x 16.5 m 130 °C Max
- RS PRO Non-Conductive Metallic Tape, 50mm x 16.5 m 130 °C Max
- 3M 1245 Conductive Metallic Tape, 6mm x 16 m 130 °C Max
- 3M 1245 Conductive Metallic Tape, 25mm x 16 m 130 °C Max