Ceratech MOUAC3331-WHT 3 Button Wired Standard Optical Mouse White
- RS Stock No.:
- 162-321
- Mfr. Part No.:
- MOUAC3331-WHT
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€11.43
(exc. VAT)
€14.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.43 |
*price indicative
- RS Stock No.:
- 162-321
- Mfr. Part No.:
- MOUAC3331-WHT
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Model Number | MOUAC3331-WHT | |
| Product Type | Mouse | |
| Wired/Wireless | Wired | |
| Connection Type | PS2, USB | |
| Mouse Type | Standard | |
| Operating System | Linux, Windows XP 2000, Windows 10, Windows 7, Windows 8, Mac | |
| Mouse Buttons | 3 | |
| Hand Orientation | Ambidextrous | |
| Scroll Wheel | Yes | |
| Colour | White | |
| Mouse Tracking Technology | Optical | |
| Standards/Approvals | CE, RoHS | |
| Width | 59mm | |
| Height | 35mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Model Number MOUAC3331-WHT | ||
Product Type Mouse | ||
Wired/Wireless Wired | ||
Connection Type PS2, USB | ||
Mouse Type Standard | ||
Operating System Linux, Windows XP 2000, Windows 10, Windows 7, Windows 8, Mac | ||
Mouse Buttons 3 | ||
Hand Orientation Ambidextrous | ||
Scroll Wheel Yes | ||
Colour White | ||
Mouse Tracking Technology Optical | ||
Standards/Approvals CE, RoHS | ||
Width 59mm | ||
Height 35mm | ||
Length 114mm | ||
- COO (Country of Origin):
- CN
The Ceratech Mouse From Accuratus 3331 is a 3 button optical wheel mouse and comes with both USB and PS/2 connection. With its soft switch mechanism and centrally mounted scroll wheel, the 3331 is easy to control and a joy to use. Ideal for left or right handed people the Accuratus 3331 mouse is a great all rounder matching up with any office, retail and home environment.
Optical tracking technology with 1000dpi resolution
Full size mouse comfortable and ideal for everyday use
Soft touch grey rubber scroll wheel
3 buttons with 1 million life cycle switches
Easy glide Teflon feet
Contoured and shaped to fit comfortably in your hand
Ideal for left or right handed users
Related links
- Ceratech M100 USBC 3 Button Wired Standard Optical Mouse White
- Ceratech MOUAC3331-BLK 3 Button Wired Standard Optical Mouse Black
- Ceratech MOU-BIO100-WH 3 Button Wired Standard Optical Mouse White
- Hama Standard 3 Button Wired Standard Optical Mouse White
- Ceratech MOU-IMAGE-RF-WHT 3 Button Wireless Standard Optical Mouse White
- Ceratech MOU-IMAGE-WHITE 1 Button Wired Standard Optical Mouse White
- Ceratech MOU-UPRIGHT2LEFT 3 Button Wired Standard Optical Mouse Black, Silver
- Ceratech MOU-M100-USBC-BK 3 Button Wired Standard Optical Mouse Black
