Ceratech MOU-IMAGE-SILVER 1 Button Wired Standard Optical Mouse Silver
- RS Stock No.:
- 163-398
- Mfr. Part No.:
- MOU-IMAGE-SILVER
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€12.34
(exc. VAT)
€15.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.34 |
*price indicative
- RS Stock No.:
- 163-398
- Mfr. Part No.:
- MOU-IMAGE-SILVER
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Model Number | MOU-IMAGE-SILVER | |
| Product Type | Mouse | |
| Wired/Wireless | Wired | |
| Connection Type | USB | |
| Mouse Type | Standard | |
| Operating System | Linux, Windows, Mac OS | |
| Mouse Buttons | 1 | |
| Scroll Wheel | Yes | |
| Colour | Silver | |
| Mouse Tracking Technology | Optical | |
| Length | 119mm | |
| Height | 34mm | |
| Width | 63mm | |
| Standards/Approvals | FCC, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Model Number MOU-IMAGE-SILVER | ||
Product Type Mouse | ||
Wired/Wireless Wired | ||
Connection Type USB | ||
Mouse Type Standard | ||
Operating System Linux, Windows, Mac OS | ||
Mouse Buttons 1 | ||
Scroll Wheel Yes | ||
Colour Silver | ||
Mouse Tracking Technology Optical | ||
Length 119mm | ||
Height 34mm | ||
Width 63mm | ||
Standards/Approvals FCC, CE, RoHS | ||
- COO (Country of Origin):
- CN
The Ceratech Image mouse from Accuratus blends subtle colours, style and precision into a mouse you can use on a daily basis. The Image mouse is perfect for both left or right handed people. It has a low profile one piece button assembly, giving the product an almost perfect balance.
High resolution optical 800 dpi sensor
Illuminated blue LED scroll wheel
Wide EASY TOUCH scroll wheel
High grip soft rubberized edge finish
Fitted with easy glide feet
Durable 1.5 metre cable
Light and accurate
Related links
- Ceratech MOU-IMAGE-RF-SIL 3 Button Wireless Standard Optical Mouse Silver
- Ceratech MOU-IMAGE-ORANGE 1 Button Wired Standard Optical Mouse Orange
- Ceratech MOU-IMAGE-LBLUE 1 Button Wired Standard Optical Mouse Light Blue
- Ceratech MOU-IMAGE-RED 1 Button Wired Standard Optical Mouse Red
- Ceratech MOU-IMAGE-NANOBK 1 Button Wired Standard Optical Mouse Black
- Ceratech MOU-IMAGE-YELLOW 1 Button Wired Standard Optical Mouse Yellow
- Ceratech MOU-IMAGE-PINK 1 Button Wired Standard Optical Mouse Pink
- Ceratech MOU-IMAGE-PURPLE 1 Button Wired Standard Optical Mouse Purple
